Class H DirectDrive® Headphone Amplifier

Maxim offers low-power, low-offset, dual mode, class H DirectDrive headphone amplifier

Image of Maxim Integrated's Class H DirectDrive® Headphone AmplifierThe MAX97200 is a 45mW Class H headphone amplifier that runs from a single, low 1.8 V supply voltage and employs Maxim's second-generation DirectDrive® technology. The MAX97200 features a Dual Mode internal charge pump to generate the power rails for the amplifier. The charge-pump output can be ±PVIN/2 or ±PVIN, depending on the amplitude of the output signal. When the output voltage is low, the power-supply voltage is ±PVIN/2. When the output signal demands larger output voltage, the charge pump switches modes so that a greater power-supply voltage is realized and more output power can be delivered to the load.

Second-generation DirectDrive technology improves power consumption when compared to first-generation DirectDrive amplifiers. The MAX97200 can be powered from a regulated 1.8 V and have similar power consumption to a traditional DirectDrive amplifier that is powered from 0.9 V. Maxim's DirectDrive architecture uses an inverting charge pump to derive a negative voltage supply. The headphone amplifier is powered between the positive supply and the generated negative rail. This scheme allows the audio output signal to be biased about ground, eliminating the need for large DC-blocking capacitors between the amplifier output and the headphone load.

Low-output offset voltage provides very good click-and-pop performance both into and out of shutdown. High signal-to-noise ratio maintains system fidelity. The MAX97200 is available in a tiny, 12-bump wafer level packaging (WLP 1.27 mm x 1.65 mm) with a small, 0.4 mm lead pitch and specified over the -40°C to +85°C extended temperature range.

Features
  • Second-generation DirectDrive technology
  • Dynamic, class H, dual-mode charge pump
  • Low-voltage operation, VPVIN = 1.8 V
  • Low quiescent current, 1.15 mA (typical) at VPVIN = 1.8 V
  • Eliminates large output DC-blocking capacitors
  • Industry-leading click-and-pop performance
  • High-fidelity, SNR 105 dB (5.6 µV output noise)
  • Output power 34 mW into 32Ω (THD+N 1%)
  • Output Power 45 mW into 16Ω (THD+N 10%)
  • Tiny, 12-bump, 1.27 mm x 1.65 mm (0.4 mm lead pitch) WLP package

Class H DirectDrive Headphone Amplifier

ImageManufacturer Part NumberDescriptionAvailable Quantity
MAX97200AEWC+T datasheet linkIC HEADPHONE AMPLIFIER 12WLPMAX97200AEWC+TIC HEADPHONE AMPLIFIER 12WLP2242 - Immediate
50000 - Factory Stock
MAX97200AEWC+T product page link
MAX97200AEVKIT+ datasheet linkKIT EVALUATION FOR MAX97200MAX97200AEVKIT+KIT EVALUATION FOR MAX972004 - Immediate
9 - Factory Stock
MAX97200AEVKIT+ product page link
Published: 2012-11-28