78M6631 Power Measurement and Monitoring SoC

Maxim Integrated's Teridian™ 78M6631 is designed specifically for a wide variety of applications requiring three-phase power and quality measurements

Image of Maxim Integrated's 78M6631 Power Measurement and Monitoring SoCMaxim's Teridian™ 78M6631 is a highly-integrated, three-phase power measurement and monitoring system-on-chip (SoC), with a 10 MHz 8051-compatible MPU core and Single Converter Technology® containing a 22-bit Delta-Sigma converter and 32-bit Compute Engine (CE). The 78M6631 has been designed specifically for a wide variety of applications requiring 3-phase power and quality measurements. It supports both Delta and Wye configurations.

At the measurement interface, the device provides six analog inputs including three differential current and three voltage for interfacing to current and voltage sensors. The device provides better than 0.5% accuracy over a wide, 2000:1 dynamic range. The integrated MPU core and 128 KB of flash memory provide a flexible means of configuration, post-processing, data formatting, interfacing to host processor via a UART or SPI interface, or using DIO pins for LEDs or relay control.

Features Applications
  • < 0.5% W accuracy over 2000:1 current range and over temperature
  • Exceeds IEC 62053/ANSI C12.20 standards
  • Voltage reference < 40 ppm/°C
  • Six analog inputs supporting 3-phase voltage and current measurement inputs
  • Pin- or bi-selectable Delta or Wye configuration
  • 22-bit Delta-Sigma ADC with independent 32-bit Compute Engine (CE)
  • Building automation
  • Data centers
  • Telecom
  • Storage power supplies
  • Power distribution units
  • Motor health
  • Solar inverters

78M6631 Power Measurement and Monitoring SoC

ImageManufacturer Part NumberDescriptionPart StatusInput ImpedanceAvailable Quantity
78M6631-IM/F datasheet linkIC POWER MEAS/MON 3 PHASE 56TQFN78M6631-IM/FIC POWER MEAS/MON 3 PHASE 56TQFNDiscontinued40 kOhm ~ 90 kOhm7931 - Immediate
78M6631-IM/F product page link

Evaluation Board

ImageManufacturer Part NumberDescriptionEmbeddedAvailable Quantity
78M6631-EVM-1 datasheet linkEVAL BOARD 78M663178M6631-EVM-1EVAL BOARD 78M6631-078M6631-EVM-1 product page link
Published: 2012-11-28