MAMF-010614 SPDT Switch with LNA Bypass Mode

MACOM announces their new integrated SPDT switch with LNA bypass mode for front-end WLAN applications

Image of Macom Technology Solutions' MAMF-010614 SPDT Switch with LNA Bypass Mode The MAMF-010614 is an innovative solution for customers who need a versatile, ultra-small, packaged SPDT switch with an integrated LNA for 802.11a,n,ac network applications. The MAMF-010614 is packaged in a convenient and small 2 mm x 2 mm 12-lead STQFN package, while providing superior performance over the 5 – 6 GHz bandwidth. The device is a multi-function MMIC which includes an SPDT switch and an integrated LNA which allows for a simple and easy solution for real-estate constrained customers. The MAMF-010614 delivers high isolation between TX and RX paths, low TX insertion loss, and a high gain, low noise RX path.

Available in Tape and Reel (-2-ND), Cut Tape (-1-ND), and custom Digi-Reel® (-6-ND).

Features
  • 0.9 dB TX insertion loss
  • 19 dB RX isolation
  • 12 dB RX gain
  • 2.2 dB noise figure
  • 10 mA current
  • Lead-free 2 mm 12-lead STQFN package
  • RoHS compliant and 260°C reflow compatible
Applications
  • Front-end WLAN applications

MAMF-010614 SPDT Switch

ImageManufacturer Part NumberDescriptionAvailable Quantity
MAMF-010614-TR3000 datasheet linkSWITCH WITH BYPASS LNAMAMF-010614-TR3000SWITCH WITH BYPASS LNA0MAMF-010614-TR3000 product page link
English  |  Español
Published: 2014-01-23