MAAM-011109

MACOM MAAM-011109 ultra-broadband packaged amplifier

Image of Macom Technology Solutions' MAAM-011109Macom's MAAM-011109 is an innovative solution for customers who need a versatile, ultra-broadband packaged amplifier for IMS, point-to-point, test and measurement, electronic warfare, and aerospace and defense applications. The MAAM-011109 is packaged in a convenient 5 mm x 5 mm laminate package, while providing superior 10 MHz to 40 GHz continuous performance over its nearest alternatives. The MAAM-011109 provides a simple and easy solution for a variety of applications by fully integrating the bias network, power detection, and gain control.

Features
  • 12 dB gain
  • 50 Ω input/output match
  • 18 dBm output power
Applications
  • 5 VDC, 190 mA
  • Lead-free 5 mm 9-lead LGA package
  • RoHS compliant and 260°C re-flow compatible

MAAM-011109 Amplifier

ImageManufacturer Part NumberDescriptionFrequencyP1dBAvailable Quantity
MAAM-011109-TR1000 datasheet linkAMPLIFIERMAAM-011109-TR1000AMPLIFIER10MHz ~ 40GHz17dBm858 - Immediate
MAAM-011109-TR1000 product page link
English  |  Español
Published: 2014-02-18