TAC Series 58 V Blade ATO® Fuses

The TAC is an ATO®-style blade fuse rated at 58 V, offering excellent reliability in harsh environment conditions with low-voltage drop

Image of Littelfuse's TAC Series 58 V Blade ATO® FusesLittelfuse's TAC is an ATO®-style blade fuse rated at 58 V, featuring a three-part construction with copper contacts This construction offers excellent reliability in harsh environment conditions with low-voltage drop. It has current ratings of 1 A through 40 A, along with see-through covers for easy detection of blown fuses.

Specifications
  • Interrupting rating
    • 1000 A at 58 VDC
  • Insulating body:
    • Thermoplastic (UL 94-V0, heat-resistant)
  • Terminals:
    • Blade contacts
    • Copper alloy, gal. Sn plated
    • Edge-protected
  • Cover:
    • Thermoplastic (V0, transparent)
    • Visible melting-element
  • Complies with:
    • ISO 8820-3:2002(E)
    • UL 248 special purpose fuses
  • cULus Recognized:
    • File no. E10480

TAC Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
142.6185.5306 datasheet linkFUSE AUTOMOTIVE 30A 58VDC BLADE142.6185.5306FUSE AUTOMOTIVE 30A 58VDC BLADE0142.6185.5306 product page link
142.6185.5206 datasheet linkFUSE AUTOMOTIVE 20A 58VDC BLADE142.6185.5206FUSE AUTOMOTIVE 20A 58VDC BLADE0142.6185.5206 product page link
142.6185.4106 datasheet linkFUSE AUTOMOTIVE 1A 58VDC BLADE142.6185.4106FUSE AUTOMOTIVE 1A 58VDC BLADE0142.6185.4106 product page link
142.6185.5406 datasheet linkFUSE AUTOMOTIVE 40A 58VDC BLADE142.6185.5406FUSE AUTOMOTIVE 40A 58VDC BLADE0142.6185.5406 product page link
142.6185.4206 datasheet linkFUSE AUTOMOTIVE 2A 58VDC BLADE142.6185.4206FUSE AUTOMOTIVE 2A 58VDC BLADE0142.6185.4206 product page link
142.6185.5106 datasheet linkFUSE AUTOMOTIVE 10A 58VDC BLADE142.6185.5106FUSE AUTOMOTIVE 10A 58VDC BLADE0142.6185.5106 product page link
142.6185.4306 datasheet linkFUSE AUTOMOTIVE 3A 58VDC BLADE142.6185.4306FUSE AUTOMOTIVE 3A 58VDC BLADE0142.6185.4306 product page link
142.6185.4406 datasheet linkFUSE AUTOMOTIVE 4A 58VDC BLADE142.6185.4406FUSE AUTOMOTIVE 4A 58VDC BLADE0142.6185.4406 product page link
142.6185.4506 datasheet linkFUSE AUTOMOTIVE 5A 58VDC BLADE142.6185.4506FUSE AUTOMOTIVE 5A 58VDC BLADE0142.6185.4506 product page link
142.6185.4756 datasheet linkFUSE AUTOMOTIVE 7.5A 58VDC BLADE142.6185.4756FUSE AUTOMOTIVE 7.5A 58VDC BLADE0142.6185.4756 product page link
142.6185.5156 datasheet linkFUSE AUTOMOTIVE 15A 58VDC BLADE142.6185.5156FUSE AUTOMOTIVE 15A 58VDC BLADE0142.6185.5156 product page link
142.6185.5256 datasheet linkFUSE AUTOMOTIVE 25A 58VDC BLADE142.6185.5256FUSE AUTOMOTIVE 25A 58VDC BLADE0142.6185.5256 product page link
142.6185.5402 datasheet linkFUSE AUTOMOTIVE 40A 58VDC BLADE142.6185.5402FUSE AUTOMOTIVE 40A 58VDC BLADE0142.6185.5402 product page link
142.6185.5302 datasheet linkFUSE AUTOMOTIVE 30A 58VDC BLADE142.6185.5302FUSE AUTOMOTIVE 30A 58VDC BLADE0142.6185.5302 product page link
142.6185.5252 datasheet linkFUSE AUTOMOTIVE 25A 58VDC BLADE142.6185.5252FUSE AUTOMOTIVE 25A 58VDC BLADE0142.6185.5252 product page link
View More
Published: 2013-07-25