PICO® 259-UL913 Intrinsically Safe Fuses

Littelfuse introduces the first intrinsically safe fuse certified under the UL913 standard for use in electronic equipment in hazardous working environments

Image of Littelfuse's PICO® 259-UL913 Intrinsically Safe FusesLittelfuse's 259-UL913 series offers a range of encapsulated fuses approved under the UL 913 standard for Intrinsically Safe Electrical Equipment to operate in hazardous locations. Ideal for use in the oil, gas, mine, chemical, and pharmaceutical industries, the 259-UL913 fuse was designed to limit the energy and temperature generated during its operation. In addition to UL913, these fuses meet ATEx and IECEx requirements. The fuse design and its encapsulant are suitable for use in intrinsically safe apparatus with voltage not exceeding 125 Vrms (190 V peak).

Features

  • Hermetically sealed
  • 62 mA - 5 A range options
  • Designed to operate within hazardous environments
  • Meet certification for use within intrinsically safe apparatus for applications such as gas plants, petrochemical, mine, and processing industries

Applications

  • Testing, measuring, or processing electronic and electrical equipment

PICO® 259-UL913

ImageManufacturer Part NumberDescriptionAvailable Quantity
0259.125MX913 datasheet linkFUSE BRD MNT 125MA 125VAC/VDC0259.125MX913FUSE BRD MNT 125MA 125VAC/VDC1165 - Immediate
0259.125MX913 product page link
0259005.MX913 datasheet linkFUSE BRD MNT 5A 125VAC/63VDC RAD0259005.MX913FUSE BRD MNT 5A 125VAC/63VDC RAD131 - Immediate
0259005.MX913 product page link
0259.250MX913 datasheet linkFUSE BRD MNT 250MA 125VAC/VDC0259.250MX913FUSE BRD MNT 250MA 125VAC/VDC64 - Immediate
0259.250MX913 product page link
0259.750MX913 datasheet linkFUSE BRD MNT 750MA 125VAC/VDC0259.750MX913FUSE BRD MNT 750MA 125VAC/VDC14 - Immediate
0259.750MX913 product page link
0259003.MX913 datasheet linkFUSE BRD MNT 3A 125VAC/VDC RAD0259003.MX913FUSE BRD MNT 3A 125VAC/VDC RAD6 - Immediate
0259003.MX913 product page link
0259.062MX913 datasheet linkFUSE BRD MNT 62MA 125VAC/VDC RAD0259.062MX913FUSE BRD MNT 62MA 125VAC/VDC RAD00259.062MX913 product page link
Published: 2013-08-02