LV UltraMOV™ Series Low Voltage / High Surge Varistors

Littelfuse's LV UltraMOV™ varistor series offers superior peak surge current rating, the most robust rating in the market

Image of Littelfuse's LV UltraMOV™ Series Low Voltage / High Surge VaristorsLittelfuse's LV UltraMOV™ varistor series low-voltage high surge varistor series offers four times greater surge withstanding capability than existing technologies on the market today. Its new, proprietary formulation can provide higher surge ratings with a smaller volume of material used per energy unit. Circuit designers can reduce part counts based on the total surge level, reducing the footprint and volume required for surge protection. Metal Oxide Varistors PTM

LV UltraMOV Brochure Image
4X Surge Rating/Smaller Package

Features

  • Breakthrough in low-voltage varistor design provides high-peak surge current rating
  • Reduced footprint and volume required for surge protection
  • High-energy absorption capability
  • High-resistance to temperature cycling
  • Optional phenolic coating
  • Lead-free, halogen-free, and RoHS compliant

Applications

  • Telecom power systems
  • Surge protection devices
  • Automation controls
  • Audio devices
  • Security systems
  • Wireless base stations

LV UltraMOV

ImageManufacturer Part NumberDescriptionVaristor Voltage (Min)Varistor Voltage (Typ)Available Quantity
V07E25P datasheet linkVARISTOR 39V 1KA DISC 7MMV07E25PVARISTOR 39V 1KA DISC 7MM35.1V39V2442 - Immediate
V07E25P product page link
V07E30P datasheet linkVARISTOR 47V 1KA DISC 7MMV07E30PVARISTOR 47V 1KA DISC 7MM42.3V47V1388 - Immediate
V07E30P product page link
V07E20P datasheet linkVARISTOR 33V 1KA DISC 7MMV07E20PVARISTOR 33V 1KA DISC 7MM29.7V33V1347 - Immediate
V07E20P product page link
V10E14P datasheet linkVARISTOR 22V 2KA DISC 10MMV10E14PVARISTOR 22V 2KA DISC 10MM19.8V22V3879 - Immediate
V10E14P product page link
V14E25P datasheet linkVARISTOR 39V 4KA DISC 14MMV14E25PVARISTOR 39V 4KA DISC 14MM35.1V39V2375 - Immediate
V14E25P product page link
V14E11P datasheet linkVARISTOR 18V 4KA DISC 14MMV14E11PVARISTOR 18V 4KA DISC 14MM16.2V18V1800 - Immediate
V14E11P product page link
V20E14P datasheet linkVARISTOR 22V 8KA DISC 20MMV20E14PVARISTOR 22V 8KA DISC 20MM19.8V22V2076 - Immediate
V20E14P product page link
V20E11P datasheet linkVARISTOR 18V 8KA DISC 20MMV20E11PVARISTOR 18V 8KA DISC 20MM16.2V18V1507 - Immediate
V20E11P product page link
V20E17P datasheet linkVARISTOR 27V 8KA DISC 20MMV20E17PVARISTOR 27V 8KA DISC 20MM24.3V27V1144 - Immediate
V20E17P product page link
V07E17P datasheet linkVARISTOR 27V 1KA DISC 7MMV07E17PVARISTOR 27V 1KA DISC 7MM24.3V27V1274 - Immediate
V07E17P product page link
V14E14P datasheet linkVARISTOR 22V 4KA DISC 14MMV14E14PVARISTOR 22V 4KA DISC 14MM19.8V22V2048 - Immediate
V14E14P product page link
V07E50P datasheet linkVARISTOR 82V 1.75KA DISC 7MMV07E50PVARISTOR 82V 1.75KA DISC 7MM73.8V82V5975 - Immediate
V07E50P product page link
V07E75P datasheet linkVARISTOR 120V 1.75KA DISC 7MMV07E75PVARISTOR 120V 1.75KA DISC 7MM108V120V4464 - Immediate
V07E75P product page link
V07E60P datasheet linkVARISTOR 100V 1.75KA DISC 7MMV07E60PVARISTOR 100V 1.75KA DISC 7MM90V100V3870 - Immediate
V07E60P product page link
V07E95P datasheet linkVARISTOR 150V 1.75KA DISC 7MMV07E95PVARISTOR 150V 1.75KA DISC 7MM135V150V3097 - Immediate
V07E95P product page link
V05P60P datasheet linkVARISTOR 100V 800A DISC 5MMV05P60PVARISTOR 100V 800A DISC 5MM90V100V4600 - Immediate
V05P60P product page link
V05P50P datasheet linkVARISTOR 82V 800A DISC 5MMV05P50PVARISTOR 82V 800A DISC 5MM73.8V82V4598 - Immediate
V05P50P product page link
V05P95P datasheet linkVARISTOR 150V 800A DISC 5MMV05P95PVARISTOR 150V 800A DISC 5MM135V150V4573 - Immediate
V05P95P product page link
V05P75P datasheet linkVARISTOR 120V 800A DISC 5MMV05P75PVARISTOR 120V 800A DISC 5MM108V120V4555 - Immediate
V05P75P product page link
V07P60P datasheet linkVARISTOR 100V 1.75KA DISC 7MMV07P60PVARISTOR 100V 1.75KA DISC 7MM90V100V4600 - Immediate
V07P60P product page link
View More
Published: 2013-09-16