440 Series High I²t 1206-Size Ceramic SMD Fuses

The Littelfuse 440 series offers superior electrical performance in high-working ambient temperatures.

Image of Littelfuse's 440 Series 1206 High I²t Ceramic SMD FusesThe Littelfuse 440 Series is a 100% lead-free, RoHS compliant and halogen-free fuse series designed specifically to provide over-current protection to circuits that operate under high working ambient temperatures up to 150°C and high inrush currents.

The 440 Series has the ultra-high I²t ratings of up to 12.95 A²Sec for eliminating nuisance fuse openings during momentary overload conditions. The series has a maximum fault current rating of 50 A at the rated voltage and is 100% lead-free, halide-free and compliant to RoHS requirements.

Features Applications
  • Operating temperature from -55°C to +150°C
  • 100% lead-free and RoHS compliant
  • Suitable for both leaded and lead-free reflow/wave soldering
  • Ultra high I²t values
  • Automotive electronics
  • LCD displays
  • Servers
  • Notebook computers
  • Printers
  • Scanners
  • Data modems
  • Hard disk drives

440 Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
0440001.WR datasheet linkFUSE BOARD MNT 1A 50VAC/VDC 12060440001.WRFUSE BOARD MNT 1A 50VAC/VDC 120610105 - Immediate
0440001.WR product page link
0440008.WR datasheet linkFUSE BOARD MNT 8A 32VAC/VDC 12060440008.WRFUSE BOARD MNT 8A 32VAC/VDC 12064115 - Immediate
0440008.WR product page link
0440002.WR datasheet linkFUSE BOARD MNT 2A 32VAC/VDC 12060440002.WRFUSE BOARD MNT 2A 32VAC/VDC 12064920 - Immediate
0440002.WR product page link
0440003.WR datasheet linkFUSE BOARD MNT 3A 32VAC/VDC 12060440003.WRFUSE BOARD MNT 3A 32VAC/VDC 12065810 - Immediate
0440003.WR product page link
0440005.WR datasheet linkFUSE BOARD MNT 5A 32VAC/VDC 12060440005.WRFUSE BOARD MNT 5A 32VAC/VDC 12063076 - Immediate
0440005.WR product page link
0440004.WR datasheet linkFUSE BOARD MNT 4A 32VAC/VDC 12060440004.WRFUSE BOARD MNT 4A 32VAC/VDC 12065847 - Immediate
0440004.WR product page link
0440.500WR datasheet linkFUSE BOARD MOUNT 500MA 63VAC/VDC0440.500WRFUSE BOARD MOUNT 500MA 63VAC/VDC3434 - Immediate
0440.500WR product page link
044002.5WR datasheet linkFUSE BRD MNT 2.5A 32VAC/VDC 1206044002.5WRFUSE BRD MNT 2.5A 32VAC/VDC 12063642 - Immediate
044002.5WR product page link
0440007.WR datasheet linkFUSE BOARD MNT 7A 32VAC/VDC 12060440007.WRFUSE BOARD MNT 7A 32VAC/VDC 12061770 - Immediate
0440007.WR product page link
Published: 2012-06-29