LTC3300-1 Battery Balancer

High-efficiency bidirectional multicell active balancer from Linear Technology

Image of Linear Technology's LTC3300-1 Battery BalancerThe Linear Technology LTC®3300-1 is a fault-protected controller IC for transformer-based bidirectional active balancing of multicell battery stacks. All associated gate drive circuitry, precision current sensing, fault detection circuitry and a robust serial interface with built-in watchdog timer are integrated.

Each LTC3300-1 can balance up to 6 series-connected battery cells with an input common mode voltage up to 36 V. Charge from any selected cell can be transferred at high efficiency to or from 12 or more adjacent cells. A unique level-shifting SPI-compatible serial interface enables multiple LTC3300-1 devices to be connected in series, without opto-couplers or isolators, allowing for balancing of every cell in a long string of series-connected batteries.

When multiple LTC3300-1 devices are connected in series, they can operate simultaneously, permitting all cells in the stack to be balanced concurrently and independently. Fault protection features include readback capability, cyclic redundancy check (CRC) error detection, maximum on-time volt-second clamps, and overvoltage shutoffs.

Features

  • Bidirectional synchronous flyback balancing of up to 6 Li-Ion or LiFePO4 cells in series
  • Up to 10 A balancing current (set by external components)
  • Bidirectional architecture minimizes balancing time and power dissipation
  • Up to 92% charge transfer efficiency
  • Stackable architecture enables >1000 V systems
  • Uses simple 2-winding transformers
  • 1 MHz daisy-chainable serial interface with 4-bit CRC packet error checking
  • High noise margin serial communication
  • Numerous fault protection features
  • 48-lead exposed pad QFN and LQFP packages

LTC3300-1 Battery Balancer

ImageManufacturer Part NumberDescriptionFunctionBattery ChemistryAvailable Quantity
LTC3300IUK-1#PBF datasheet linkIC BATTERY BALANCER 48QFNLTC3300IUK-1#PBFIC BATTERY BALANCER 48QFNBattery BalancerMulti-Chemistry209 - Immediate
LTC3300IUK-1#PBF product page link
English  |  Español
Published: 2013-05-01