LTC®2338-18 Successive Approximation Registers

Linear Technology's LTC2338-18 is a low-noise, high-speed 18-bit successive approximation register

Image of Linear Technology's LTC®2338-18 Successive Approximation RegistersThe LTC®2338-18 is a low-noise, high-speed 18-bit successive approximation register (SAR) ADC with fully-differential inputs. Operating from a single 5 V supply, the LTC2338-18 has a ±10.24 V true-bipolar input range, making it ideal for high-voltage applications which require a wide dynamic range. The LTC2338-18 achieves ±4LSB INL maximum, no missing codes at 18-bits with 100 dB SNR.

The LTR4321 is a dual ideal-diode bridge controller that enables a Power-over-Ethernet (PoE) powered device (PD) to receive power in either voltage polarity from RJ-45 data pairs, spare pairs, or both. The LT4321 and eight N-channel MOSFETs replace the eight diodes in a passive PoE rectifier bridge. The LT4321 eases thermal design and increases delivered power.

Features
  • 1 Msps throughput rate
  • ±4 LSB INL (max)
  • Guaranteed 18-bit no missing codes
  • Fully-differential inputs
  • True-bipolar input ranges ±6.25 V, ±10.24 V and ±12.5 V
  • 100 dB SNR (typ) at fIN = 2 kHz
  • –115 dB THD (typ) at fIN = 2 kHz
  • Guaranteed operation to 125°C
  • Single 5 V supply
  • Low-drift (20 ppm/°C max) 2.048 V internal reference

LTC2338-18 Successive Approximation Registers

ImageManufacturer Part NumberDescriptionAvailable Quantity
LTC2338CMS-18#PBF datasheet linkIC ADC 18BIT 1MSPS 16-MSOPLTC2338CMS-18#PBFIC ADC 18BIT 1MSPS 16-MSOP105 - Immediate
LTC2338CMS-18#PBF product page link
LTC2338IMS-18#PBF datasheet linkIC ADC 18BIT 1MSPS 16-MSOPLTC2338IMS-18#PBFIC ADC 18BIT 1MSPS 16-MSOP45 - Immediate
LTC2338IMS-18#PBF product page link
LTC2338HMS-18#PBF datasheet linkIC ADC 18BIT 1MSPS 16-MSOPLTC2338HMS-18#PBFIC ADC 18BIT 1MSPS 16-MSOP29 - Immediate
LTC2338HMS-18#PBF product page link
English  |  Español
Published: 2013-10-17