LTC®2057 High-Voltage, Low-Noise Zero-Drift Op Amps

Linear Technology’s zero-drift operational amplifiers achieve the widest dynamic range

Image of Linear Technology LTC2057The LTC®2057 from Linear Technology is a high-voltage, low-noise, zero-drift operational amplifier that offers precision DC performance over a wide-supply range of 4.75 V to 36 V, or 4.75 V to 60 V for the LTC2057HV. Offset voltage and 1/f noise are suppressed, allowing this amplifier to achieve a maximum offset voltage of 4 μV and a DC to 10 Hz input noise voltage of 200 nVP-P (typ). The LTC2057’s self-calibrating circuitry results in low-offset voltage drift with temperature, 0.015 μV/°C (max), and zero-drift over time. The amplifier also features an excellent power supply rejection ratio (PSRR) of 160 dB and a common-mode rejection ratio (CMRR) of 150 dB (typ).

The LTC2057 provides rail-to-rail output swing and an input common-mode range that includes the V rail (V – 0.1 V to V+ – 1.5 V). In addition to low-offset and noise, this amplifier features a 1.5 MHz (typ) gain-bandwidth product and a 0.45 V/μs (typ) slew rate. Wide-supply-range, combined with low-noise, low-offset, and excellent PSRR and CMRR make the LTC2057 and LTC2057HV well suited for high-dynamic-range test, measurement, and instrumentation systems.

Features
  • Supply voltage range: 4.75 V to 36 V (LTC2057); 4.75 V to 60 V (LTC2057HV)
  • Offset voltage: 4 μV (maximum)
  • Offset voltage drift: 0.015 μV/°C (maximum, –40°C to 125°C)
  • Input noise voltage: 200 nVP-P, DC to 10 Hz (typ); 11 nV/√Hz, 1 kHz (typ)
  • Input common mode range: V – 0.1 V to V+ – 1.5 V
  • Rail-to-rail output
  • Unity-gain stable
  • Gain bandwidth product: 1.5 MHz (typ)
  • Slew rate: 0.45 V/μs (typ)
  • AVOL: 150 dB (typ)
  • PSRR: 160 dB (typ)
  • CMRR: 150 dB (typ)
  • Shutdown mode
Video:  Evaluating Zero-Drift Amplifier Performance Full-size circuit diagram Application circuit

LTC2057 HighVoltage LowNoise ZeroDrift Op Amps

ImageManufacturer Part NumberDescriptionAvailable Quantity
LTC2057IS8#PBF datasheet linkIC OPAMP ZERO-DRIFT 1.5MHZ 8SOICLTC2057IS8#PBFIC OPAMP ZERO-DRIFT 1.5MHZ 8SOIC1720 - Immediate
LTC2057IS8#PBF product page link
LTC2057IMS8#PBF datasheet linkIC OPAMP ZERO-DRIFT 1.5MHZ 8MSOPLTC2057IMS8#PBFIC OPAMP ZERO-DRIFT 1.5MHZ 8MSOP932 - Immediate
LTC2057IMS8#PBF product page link
LTC2057HVIS8#PBF datasheet linkIC OPAMP ZERO-DRIFT 1.5MHZ 8SOICLTC2057HVIS8#PBFIC OPAMP ZERO-DRIFT 1.5MHZ 8SOIC481 - Immediate
LTC2057HVIS8#PBF product page link
LTC2057HMS8#PBF datasheet linkIC OPAMP ZERO-DRIFT 1.5MHZ 8MSOPLTC2057HMS8#PBFIC OPAMP ZERO-DRIFT 1.5MHZ 8MSOP971 - Immediate
LTC2057HMS8#PBF product page link
LTC2057HS8#PBF datasheet linkIC OPAMP ZERO-DRIFT 1.5MHZ 8SOICLTC2057HS8#PBFIC OPAMP ZERO-DRIFT 1.5MHZ 8SOIC177 - Immediate
LTC2057HS8#PBF product page link
LTC2057HVIMS8#PBF datasheet linkIC OPAMP ZERO-DRIFT 1.5MHZ 8MSOPLTC2057HVIMS8#PBFIC OPAMP ZERO-DRIFT 1.5MHZ 8MSOP2527 - Immediate
LTC2057HVIMS8#PBF product page link
LTC2057HVHS8#PBF datasheet linkIC OPAMP ZERO-DRIFT 1.5MHZ 8SOICLTC2057HVHS8#PBFIC OPAMP ZERO-DRIFT 1.5MHZ 8SOIC350 - Immediate
LTC2057HVHS8#PBF product page link
LTC2057IDD#PBF datasheet linkIC OPAMP ZERO-DRIFT 1.5MHZ 8DFNLTC2057IDD#PBFIC OPAMP ZERO-DRIFT 1.5MHZ 8DFN3021 - Immediate
LTC2057IDD#PBF product page link
LTC2057IMS#PBF datasheet linkIC OPAMP ZRO-DRFT 1.5MHZ 10MSOPLTC2057IMS#PBFIC OPAMP ZRO-DRFT 1.5MHZ 10MSOP168 - Immediate
LTC2057IMS#PBF product page link
LTC2057HDD#PBF datasheet linkIC OPAMP ZERO-DRIFT 1.5MHZ 8DFNLTC2057HDD#PBFIC OPAMP ZERO-DRIFT 1.5MHZ 8DFN347 - Immediate
LTC2057HDD#PBF product page link
LTC2057HMS#PBF datasheet linkIC OPAMP ZRO-DRFT 1.5MHZ 10MSOPLTC2057HMS#PBFIC OPAMP ZRO-DRFT 1.5MHZ 10MSOP302 - Immediate
LTC2057HMS#PBF product page link
LTC2057HVIDD#PBF datasheet linkIC OPAMP ZERO-DRIFT 1.5MHZ 8DFNLTC2057HVIDD#PBFIC OPAMP ZERO-DRIFT 1.5MHZ 8DFN2384 - Immediate
LTC2057HVIDD#PBF product page link
LTC2057HVHMS8#PBF datasheet linkIC OPAMP ZERO-DRIFT 1.5MHZ 8MSOPLTC2057HVHMS8#PBFIC OPAMP ZERO-DRIFT 1.5MHZ 8MSOP919 - Immediate
LTC2057HVHMS8#PBF product page link
LTC2057HVIMS#PBF datasheet linkIC OPAMP ZRO-DRFT 1.5MHZ 10MSOPLTC2057HVIMS#PBFIC OPAMP ZRO-DRFT 1.5MHZ 10MSOP43 - Immediate
LTC2057HVIMS#PBF product page link
LTC2057HVHDD#PBF datasheet linkIC OPAMP ZERO-DRIFT 1.5MHZ 8DFNLTC2057HVHDD#PBFIC OPAMP ZERO-DRIFT 1.5MHZ 8DFN28 - Immediate
LTC2057HVHDD#PBF product page link
LTC2057HVHMS#PBF datasheet linkIC OPAMP ZRO-DRFT 1.5MHZ 10MSOPLTC2057HVHMS#PBFIC OPAMP ZRO-DRFT 1.5MHZ 10MSOP11 - Immediate
LTC2057HVHMS#PBF product page link
English  |  Español
Published: 2014-04-07