LT8471 Dual Multitopology Converter with 2 A Switches

Dual multi-topology DC/DC converters with 2 A switches and synchronization from Linear Technology

Image of Linear Technology's LT8471 DC/DC ConvertersThe LT®8471 from Linear Technology is a dual-PWM DC/DC converter containing two internal 2 A, 50 V switches and an additional 500 mA switch to facilitate step-down and inverting conversion. Each 2 A channel can be independently configured as a buck, boost, SEPIC, flyback, or inverting converter. Capable of generating positive and negative outputs from a single input rail, the LT8471 is ideal for many local power-supply designs.

The LT8471 has an adjustable oscillator, set by a resistor placed from the RT pin to ground. Additionally, the LT8471 can be synchronized to an external clock. The free-running or synchronized-switching frequency range of the part can be set between 100 kHz and 2 MHz.

Additional features such as frequency foldback, soft-start, and power good are integrated. The LT8471 is available in a 20-lead TSSOP package.

Features
  • Dual 2 A and one 500 mA, 50 V internal power switch channels
  • 2 A primary channels can be buck, boost, SEPIC, ZETA, flyback or inverting DC/DC converter
  • 500 mA skyhook channel efficiently generates boosted input voltage
  • Wide input voltage range of 2.6 V to 50 V
  • UVLO and OVLO programmable on OV/UV pin
  • Soft-start programmable for each channel
  • Fixed frequency PWM (set by RT pin or synchronized to external clock)
  • Anti-phase switching reduces input ripple
  • 20-lead TSSOP package

One Switcher Does It All

LT8471 Dual Multitopology Converter with 2 A Switches Video

Product Photos

LT8471 Typical Application

LT8471 Diagram

Image of Linear Technology's LT8471 Efficiency Graph

LT8471 Dual Multitopology Converter with 2A Switches

ImageManufacturer Part NumberDescriptionFunctionOutput ConfigurationAvailable Quantity
LT8471EFE#PBF datasheet linkIC REG MULT CONFIG INV 20TSSOPLT8471EFE#PBFIC REG MULT CONFIG INV 20TSSOPStep-Up, Step-Down, Step-Up/Step-DownPositive or Negative1644 - Immediate
LT8471EFE#PBF product page link
LT8471IFE#PBF datasheet linkIC REG MULT CONFIG INV 20TSSOPLT8471IFE#PBFIC REG MULT CONFIG INV 20TSSOPStep-Up, Step-Down, Step-Up/Step-DownPositive or Negative441 - Immediate
LT8471IFE#PBF product page link

Eval Board

ImageManufacturer Part NumberDescriptionMain PurposeOutputs and TypeAvailable Quantity
DC1854A datasheet linkBOARD EVAL FOR LT8471EFEDC1854ABOARD EVAL FOR LT8471EFEDC/DC, Negative Inverter2, Non-Isolated4 - Immediate
DC1854A product page link
English  |  Español
Published: 2014-03-05