LT3081 Series Regulators

Linear Technology's 1.5 A single resistor rugged linear regulators with monitors

Image of Linear Technology's LT3081 Series RegulatorsThe Linear Technology LT3081 is a 1.5 A low dropout linear regulator designed for rugged industrial applications. Key features of the IC are the extended safe operating area (SOA), output current monitor, temperature monitor, and programmable current limit. The LT3081 can be paralleled for higher output current or heat spreading. The device withstands reverse input and reverse output-to-input voltages without reverse current flow.

The LT3081's precision 50 µA reference current source allows a single resistor to program output voltage to any level between zero and 34.5 V. The current reference architecture makes load regulation independent of output voltage. The LT3081 is stable with or without input and output capacitors.

The output current monitor (IOUT/5000) and die junction temperature output (1 µA/°C) provide system monitoring and debug capability. In addition, a single resistor programs a current limit.

Internal protection circuitry includes reverse-battery and reverse-current protection, current limiting and thermal limiting. The LT3081 is offered in the 16-lead TSSOP (with exposed pad for improved thermal performance), 7-lead TO-220, 7-lead DD-Pak, and an 12-lead 4 mm × 4 mm DFN.

Features
  • Extended safe operating area
  • Maximum output current: 1.5 A
  • Stable with or without input/output capacitors
  • Wide input voltage range: 1.2 V to 36 V
  • Single resistor sets output voltage
  • Output current monitor: IMON = IOUT/5000
  • Junction temperature monitor: 1 µA/°C
  • Output adjustable to 0 V
  • 50 µA SET pin current: 1% initial accuracy
  • Output voltage noise: 27 µVRMS
  • Parallel multiple devices for higher current or heat spreading
  • Programmable current limit
  • Reverse-battery and reverse-current protection
  • Load regulation typical independent of VOUT <1 mV
  • Line regulation typical <0.001%/V
  • Available in thermally-enhanced 12-lead 4 mm × 4 mm DFN and 16-lead TSSOP, 7-lead DD-Pak and 7-lead TO-220

LT3081 Series

ImageManufacturer Part NumberDescriptionRegulator TopologyVoltage - OutputAvailable Quantity
LT3081EDF#PBF datasheet linkIC REG LDO ADJ 1.5A 12DFNLT3081EDF#PBFIC REG LDO ADJ 1.5A 12DFNPositive Adjustable0 V ~ 34.5 V549 - Immediate
LT3081EDF#PBF product page link
LT3081EFE#PBF datasheet linkIC REG LDO ADJ 1.5A 16TSSOPLT3081EFE#PBFIC REG LDO ADJ 1.5A 16TSSOPPositive Adjustable0 V ~ 34.5 V410 - Immediate
LT3081EFE#PBF product page link
LT3081IR#PBF datasheet linkIC REG LDO ADJ 1.5A DDPAK-7LT3081IR#PBFIC REG LDO ADJ 1.5A DDPAK-7Positive Adjustable0 V ~ 34.5 V391 - Immediate
LT3081IR#PBF product page link
LT3081IT7#PBF datasheet linkIC REG LDO ADJ 1.5A TO220-7LT3081IT7#PBFIC REG LDO ADJ 1.5A TO220-7Positive Adjustable0 V ~ 34.5 V475 - Immediate
LT3081IT7#PBF product page link
LT3081IDF#PBF datasheet linkIC REG LDO ADJ 1.5A 12DFNLT3081IDF#PBFIC REG LDO ADJ 1.5A 12DFNPositive Adjustable0 V ~ 34.5 V27 - Immediate
LT3081IDF#PBF product page link
LT3081IFE#PBF datasheet linkIC REG LDO ADJ 1.5A 16TSSOPLT3081IFE#PBFIC REG LDO ADJ 1.5A 16TSSOPPositive Adjustable0 V ~ 34.5 V50 - Immediate
LT3081IFE#PBF product page link
LT3081ET7#PBF datasheet linkIC REG LDO ADJ 1.5A TO220-7LT3081ET7#PBFIC REG LDO ADJ 1.5A TO220-7Positive Adjustable0 V ~ 34.5 V0LT3081ET7#PBF product page link
English  |  Español
Published: 2013-07-03