M Series - Rugged, Waterproof USB Connectors (IP68)

LEMO has added a USB connector to their M Series product line

Image of LEMO's M Series - Rugged, Waterproof USB Connectors (IP68)LEMO has added a USB connector to their M Series product line. This addition of a USB type-A connector offers a reliable solution for harsh environments and when mated the connector meets the IP68 rating. This particular connector is designed for outdoor use including oil/petroleum, automotive, mining, military, and marine, or any type of application that requires rugged and reliable connections. The complete product line includes panel-mount sockets, plugs, protective, and caps.

M Series Catalog     M Series USB Connectors Flyer

Click here to see LEMO's M Series Connectors.

Features
  • Waterproof IP68 (when mated)
  • Rugged, outdoor, harsh environment
  • Resistance to vibration
  • Lightweight
  • Fast and easy to secure USB
  • Aluminum or brass outer shell with conductive finish
  • Use with off-the-shelf USB cable assemblies
  • Easy to use
  • USB 2.0
M Series USB Connectors
ImageManufacturer Part NumberDescriptionAvailable QuantityBuy Now
CONN USB A PNL MT THREADED IP68EGW.LM.U2A.XPLCONN USB A PNL MT THREADED IP682 - Immediate
CONN USB A PLUG IP68FGW.LM.U2A.XPATCONN USB A PLUG IP683 - Immediate
CONN USB ADAPTER A/A PNL MTEGW.LM.U2A.XPPCONN USB ADAPTER A/A PNL MT1 - Immediate
Published: 2014-01-21