Tlam OptoTEC™ Series

Laird Technologies Tlam OptoTEC™ series is designed for lower-current and lower-heat-pumping applications

Image of Laird Technologies - Thermal Products' Tlam OptoTEC™ SeriesLaird Technologies' Tlam OptoTEC™ series is a miniature thermoelectric module (TEM) that uses a thermally-conductive dielectric with copper exteriors as substrates. This product line has improved heat spreading, higher-mechanical integrity, and can provide cost savings over standard ceramic-based TEMs with similar form-factors in high-volume. This product series has been created for applications to stabilize the temperature of sensitive optical components in telecom, photonics, medical, and consumer markets.

This product line is available in multiple configurations and surface-finishing options. The Tlam OptoTEC™ series is designed for lower-current and lower-heat-pumping applications, and are easily customizable to accommodate alternate sizes, heat-pumping capacities, pretinning, unique circuit patterns, or solder posts, however, MOQ applies.

Features Applications
  • High-heat spreading
  • Robust mechanical design
  • Precise temperature control
  • No sound or vibration
  • Cost savings in high-volume
  • Flexible customization
  • Laser diodes
  • Consumer medical lasers
  • Optical transceivers
  • Pump lasers
  • Crystal oscillators

Tlam OptoTEC™ Series

ImageManufacturer Part NumberDescriptionOutline L x W x HQmax @ ThDelta Tmax @ ThAvailable Quantity
OT08,32,F0T,0707,11,W2.25430005-517OT08,32,F0T,0707,11,W2.258.13mm x 6.50mm x 2.44mm1.7W @ 25°C67°C @ 25°C0430005-517 product page link
OT08,66,F0T,1009,11,W2.25430009-524OT08,66,F0T,1009,11,W2.2511.38mm x 8.94mm x 2.44mm3.6W @ 25°C67°C @ 25°C0430009-524 product page link
430779-512 datasheet linkOT12,18,F2T,0606,11,W2.25430779-512OT12,18,F2T,0606,11,W2.25-1.5W @ 25°C67°C @ 25°C0430779-512 product page link
OT12,66,F0T,1211,11,W2.25430011-510OT12,66,F0T,1211,11,W2.2514.40mm x 11.30mm x 2.69mm5.4W @ 25°C67°C @ 25°C0430011-510 product page link
OT15,66,F0T,1211,11,W2.25430013-511OT15,66,F0T,1211,11,W2.2514.40mm x 11.30mm x 2.44mm6.8W @ 25°C67°C @ 25°C0430013-511 product page link
OT20,12,F0T,0406,11,W2.25430263-506OT20,12,F0T,0406,11,W2.256.10mm x 6.10mm x 2.18mm1.6W @ 25°C67°C @ 25°C0430263-506 product page link
430265-512 datasheet linkOT20,66,F0T,1211,11,W2.25430265-512OT20,66,F0T,1211,11,W2.2514.22mm x 11.18mm x 2.18mm9.0W @ 25°C67°C @ 25°C0430265-512 product page link
Published: 2014-02-13