MRC Series Chillers

Bench top re-circulating chiller from Laird that offers dependable, compact performance

Image of Laird Technologies - Thermal Products' MRC Series ChillersThe MRC series from Laird Engineered Thermal Solutions is a bench top re-circulating chiller that offers dependable, compact performance by controlling the temperature of a coolant in a liquid circuit. The coolant is re-circulated using a pump with high MTBF. Heat from coolant is absorbed by a heat exchanger and dissipated through high-density heat-sinks equipped with brand name fans. The thermoelectric modules are custom designed to achieve long-life operation. The unit is regulated with an easy-to-use digital temperature controller with push button interface. The controller can control the temperature of a liquid circuit at outlet from -12°C to 40°C. The unit operates on 115 or 230 VAC and is UL/IEC rated.

Cooling Units

ImageManufacturer Part NumberDescriptionProduct TypePower - CoolingCurrentAvailable Quantity
385736-001 datasheet linkRECIRC CHILLER 2.9LPM 149W 4.7A385736-001RECIRC CHILLER 2.9LPM 149W 4.7AActive, Recirculating Chiller149W4.7A27 - Immediate
385736-001 product page link
385755-001 datasheet linkRECIRC CHILLER 3.3LPM 290W 8.5A385755-001RECIRC CHILLER 3.3LPM 290W 8.5AActive, Recirculating Chiller290W8.5A22 - Immediate
385755-001 product page link

Cooling and Heating Units

ImageManufacturer Part NumberDescriptionProduct TypePower - CoolingCurrentAvailable Quantity
385737-001 datasheet linkRECIRC CHILLR/HEATER 2.9LPM 149W385737-001RECIRC CHILLR/HEATER 2.9LPM 149WActive, Recirculating Chiller/Heater149W4.7A1 - Immediate
385737-001 product page link
385760-001 datasheet linkRECIRC CHILLR/HEATER 3.3LPM 290W385760-001RECIRC CHILLR/HEATER 3.3LPM 290WActive, Recirculating Chiller/Heater290W8.5A2 - Immediate
385760-001 product page link
English  |  Español
Published: 2014-05-22