Ultrasonic Applications Options

Ultrasonic sensor applications for Knowles Electret and MEMS microphones

Image of Knowles' Ultrasonic Applications OptionsKnowles microphones are used for receiving audible signals; several models are also used in ultrasonic applications. Knowles production line testing typically takes place at several frequencies up to 10 kHz. Therefore, the microphone specifications are also written with performance data up to 10 kHz but not beyond. While this is sufficient for ensuring the quality of the outgoing microphone, it does not mean that the microphone is limited to 10 kHz in practice. In this application note typical performance data up to 100 kHz is given for the microphone models most commonly used in ultrasonic applications.

Ultrasonic applications for Knowles electret and MEMS microphones

Applications

  • Animal detection (bats, rodents, insects)
  • Condition monitoring in machinery
  • Non-contact position measurement
  • Gesture detection
  • Gunshot detection and triangulation

Ultrasonic Applications

ImageManufacturer Part NumberDescriptionTypeOutput TypeAvailable Quantity
FG-23329-D65 datasheet linkMIC COND ANALOG OMNI -53DBFG-23329-D65MIC COND ANALOG OMNI -53DBElectret CondenserAnalog364 - Immediate
FG-23329-D65 product page link
SPU1410LR5H-QB datasheet linkMIC SISONIC ULTRAMINI MAX RFSPU1410LR5H-QBMIC SISONIC ULTRAMINI MAX RFMEMS (Silicon)Analog3600 - Immediate
SPU1410LR5H-QB product page link
FG-23629-D65 datasheet linkMIC COND ANALOG OMNI -53DBFG-23629-D65MIC COND ANALOG OMNI -53DBElectret CondenserAnalog48 - Immediate
FG-23629-D65 product page link
MICROPHONEEK-26899-P03MICROPHONEElectret CondenserAnalog0EK-26899-P03 product page link
English  |  Español
Published: 2013-11-18