KXTIK Tri-Axis Accelerometer LGA

Tri-Axis, user-selectable 2g, 4g, 8g, digital output LGA from ROHM

Kionix's KXTIK Tri-Axis Accelerometer LGAThe ROHM KXTIK is a low power, high-performance tri-axis accelerometer with digital I²C output. The KXTIK features user-selectable parameters including 8 or 12 bit modes, g-ranges from +/- 2, 4 or 8g, and Output Data Rates from 12.5 Hz to 800 Hz. A 252 byte FIFO/FILO buffer offers programmable watermark interrupt and provides a triggered low resolution or high resolution mode.

The KXTIK features a 16-pin package, making it pin compatible with popular products on the market. The KXTIK also offers enhanced embedded Screen Rotation, Directional Tap/Double Tap, Orientation Detection and Low Power Motion Interrupt.

Features
  • Internal voltage regulator
  • 8-bit and 12-bit resolution
  • Low current consumption: 10 µA in standby, 100 µA at low resolution, 325 µA at high resolution
  • Supply voltage range: 1.8 V to 3.6 V
  • ±2g, ±4g or ±8g user-selectable ranges
  • I²C digital communication interface
  • RoHS compliant

KXTIK Tri-Axis Accelerometer LGA

ImageManufacturer Part NumberDescriptionAvailable Quantity
KXTIK-1004-FR datasheet linkIC ACCELEROMETER TRI-AXIS 16-LGAKXTIK-1004-FRIC ACCELEROMETER TRI-AXIS 16-LGA4411 - Immediate
KXTIK-1004-FR product page link
EVAL-KXTIK-1004 datasheet linkBOARD EVALUATION FOR KXTIK-1004EVAL-KXTIK-1004BOARD EVALUATION FOR KXTIK-10040EVAL-KXTIK-1004 product page link
Published: 2013-07-02