FB10 Series Connectors

0.3 mm pitch, 1 mm maximum height FPC connectors from JAE

Image of JAE Electronics' FB10 Series ConnectorsJAE's FB10 series is a 0.3 mm pitch, low profile, bottom-surface connection-type FPC connector ideally suited for ever-smaller portable devices such as mobile phones.

Features
  • Pb and halogen-free compliant product
  • Board pattern traces are possible under the connector (excluding terminal area)
  • Open actuator is lightly locked in place so it does not interfere with FPC insertion
  • Applicable FPC thickness 0.2 mm ±, ZIF structure, and bottom-surface connection type
  • Easy actuator operation
  • Ni barrier prevents solder wicking
  • Space saving FPC connector with 0.3 mm pitch, 1 mm overall height, and 2.5 mm depth
  • Guides for FPC sides prevent misalignment by temporary holding the FPC in place until the actuator locks

FB10 Series

ImageManufacturer Part NumberDescriptionFlat Flex TypeMounting TypeAvailable Quantity
FB10S051JA2R6000 datasheet linkCONN FPC BOTTOM 51POS 0.30MM R/AFB10S051JA2R6000CONN FPC BOTTOM 51POS 0.30MM R/AFPCSurface Mount, Right Angle9551 - Immediate
FB10S051JA2R6000 product page link
FB10S061JA2R6000 datasheet linkCONN FPC BOTTOM 61POS 0.30MM R/AFB10S061JA2R6000CONN FPC BOTTOM 61POS 0.30MM R/AFPCSurface Mount, Right Angle7389 - Immediate
FB10S061JA2R6000 product page link
FB10S015JA2R6000 datasheet linkCONN FPC BOTTOM 15POS 0.30MM R/AFB10S015JA2R6000CONN FPC BOTTOM 15POS 0.30MM R/AFPCSurface Mount, Right Angle4263 - Immediate
FB10S015JA2R6000 product page link
FB10S027JA2R6000 datasheet linkCONN FPC BOTTOM 27POS 0.30MM R/AFB10S027JA2R6000CONN FPC BOTTOM 27POS 0.30MM R/AFPCSurface Mount, Right Angle4310 - Immediate
FB10S027JA2R6000 product page link
FB10S045JA2R6000 datasheet linkCONN FPC BOTTOM 45POS 0.30MM R/AFB10S045JA2R6000CONN FPC BOTTOM 45POS 0.30MM R/AFPCSurface Mount, Right Angle1967 - Immediate
FB10S045JA2R6000 product page link
FB10S031JA2R6000 datasheet linkCONN FPC BOTTOM 31POS 0.30MM R/AFB10S031JA2R6000CONN FPC BOTTOM 31POS 0.30MM R/AFPCSurface Mount, Right Angle0FB10S031JA2R6000 product page link
FB10S033JA2R6000 datasheet linkCONN FPC BOTTOM 33POS 0.30MM R/AFB10S033JA2R6000CONN FPC BOTTOM 33POS 0.30MM R/AFPCSurface Mount, Right Angle0FB10S033JA2R6000 product page link
FB10S041JA2R6000 datasheet linkCONN FPC BOTTOM 41POS 0.30MM R/AFB10S041JA2R6000CONN FPC BOTTOM 41POS 0.30MM R/AFPCSurface Mount, Right Angle0FB10S041JA2R6000 product page link
Published: 2013-07-02