Portable High Efficiency Solar Charger and LED Light Bar

IXYS solar charger is more than a mobile battery charger, as its LEDs function as a high-brightness flashlight

Image of IXYS Corporation's Portable High Efficiency Solar Charger and LED Light Bar The IXYS solar charger is highly portable, measuring 120 mm in length, 76 mm in width, 18 mm in height and weighing 300g. It is about the size of a smart phone. Equipped with two USB ports, one micro-USB port, and four white LED lights, it produces 5.2 V of power at 1.5 A, which is about 8 watts of solar power.

The solar pad is constructed with a 1 W solar cell and is the most efficient portable in its class; it achieves a high efficiency of 22 percent. Its high capacity Li-Polymer battery can also be quickly charged through a USB input at the rate of 1.2 A at 5 V. It is able to deliver power to other devices while it is being charged. Moreover a smart charging feature implemented with an MCU protects the device from being over-charged or discharged.

It is more than a mobile battery charger as its LEDs function as a highly bright flashlight (1 W), which can be configured in either blinking or continuous mode. The flashlight is usable during both charging and discharging modes.

Solar Charger

ImageManufacturer Part NumberDescriptionAvailable Quantity
SLPD-01-BLK datasheet linkSOLAR PAD BLACKSLPD-01-BLKSOLAR PAD BLACK10 - Immediate
SLPD-01-BLK product page link
Published: 2013-07-10