PolarP3™ Power MOSFETs

Next generation of energy-efficient and reliable power-switching solutions from IXYS

PolarP3™ Power MOSFETsThe PolarP3™ Power MOSFET family is the latest addition to IXYS’ benchmark high-performance Polar-Series Power MOSFET product line. These new devices are manufactured using IXYS’ proprietary PolarP3™ Technology Platform, yielding new and improved devices that feature an optimized combination of low on-state resistance (Rdson) and gate charge (Qg). The end result is a device that achieves a Figure of Merit (FOM) performance index (device on-resistance multiplied by gate charge) as low as 9.6 ΩnC. Additional device features include low thermal resistances (RthJC), dynamic dV/dt ratings, high power dissipation (Pd), and high avalanche energy capabilities. These outstanding electrical and thermal device characteristics are essential for implementing improved power efficiency and reliability in today’s demanding high-voltage conversion systems.

The featured PolarP3™ family is initially available in two voltage grades; 500 V and 600 V grade respectively. 500 V PolarP3™ offerings will include drain current (Id @ Tc=25ºC) ratings of 60 to 132 A. Conversely, 600 V PolarP3™ offerings will have drain current (Id @ Tc=25ºC) ratings of 22 to 110 A. These devices feature low on-resistances (as low as 39 mΩ) while delivering low gate charge values (as low as 38 nC). The combined low conduction and switching losses resulted in a significant reduction in the overall power consumption of the device. In comparison to previous Polar series generations (PolarP2 HiPerFET™), these new PolarP3 HiPerFETs demonstrate up to a 12% reduction in on-state resistance (Rdson), 14% reduction in gate charge (Qg) and as high as 20% increase in maximum power dissipation (Pd). Lower thermal resistances are also achieved due to reduced chip thicknesses, increasing total power density of the device.

  • Low Rds(on)
  • Dynamic dV/dt ratings
  • High power dissipation(Pd)
  • Low gate driver power requirements
  • Low package inductance
  • Switch mode power supplies
  • Uninterruptible power supplies
  • Laser drivers
  • AC and DC motor drives
  • Robotics and servo controls

PolarP3 Power MOSFETs

ImageManufacturer Part NumberDescriptionAvailable Quantity
IXFH60N50P3 datasheet linkMOSFET N-CH 500V 60A TO247IXFH60N50P3MOSFET N-CH 500V 60A TO2472907 - Immediate
IXFH60N50P3 product page link
IXFK80N60P3 datasheet linkMOSFET N-CH 600V 80A TO264IXFK80N60P3MOSFET N-CH 600V 80A TO264525 - Immediate
IXFK80N60P3 product page link
IXFB132N50P3 datasheet linkMOSFET N-CH 500V 132A PLUS264IXFB132N50P3MOSFET N-CH 500V 132A PLUS264288 - Immediate
IXFB132N50P3 product page link
IXFN110N60P3 datasheet linkMOSFET N-CH 600V 90A SOT227IXFN110N60P3MOSFET N-CH 600V 90A SOT227273 - Immediate
IXFN110N60P3 product page link
IXFN132N50P3 datasheet linkMOSFET N-CH 500V 112A SOT227IXFN132N50P3MOSFET N-CH 500V 112A SOT227135 - Immediate
IXFN132N50P3 product page link
IXFK64N60P3 datasheet linkMOSFET N-CH 600V 64A TO264IXFK64N60P3MOSFET N-CH 600V 64A TO264273 - Immediate
IXFK64N60P3 product page link
IXFQ50N60P3 datasheet linkMOSFET N-CH 600V 50A TO3PIXFQ50N60P3MOSFET N-CH 600V 50A TO3P127 - Immediate
IXFQ50N60P3 product page link
IXFQ60N50P3 datasheet linkMOSFET N-CH 500V 60A TO3PIXFQ60N50P3MOSFET N-CH 500V 60A TO3P98 - Immediate
IXFQ60N50P3 product page link
IXFP22N60P3 datasheet linkMOSFET N-CH 600V 22A TO220ABIXFP22N60P3MOSFET N-CH 600V 22A TO220AB94 - Immediate
IXFP22N60P3 product page link
IXFH22N60P3 datasheet linkMOSFET N-CH 600V 22A TO247IXFH22N60P3MOSFET N-CH 600V 22A TO24737 - Immediate
IXFH22N60P3 product page link
IXFH42N60P3 datasheet linkMOSFET N-CH 600V 42A TO247IXFH42N60P3MOSFET N-CH 600V 42A TO24749 - Immediate
IXFH42N60P3 product page link
IXFX64N60P3 datasheet linkMOSFET N-CH 600V 64A PLUS247IXFX64N60P3MOSFET N-CH 600V 64A PLUS24749 - Immediate
IXFX64N60P3 product page link
IXFX78N50P3 datasheet linkMOSFET N-CH 500V 78A PLUS247IXFX78N50P3MOSFET N-CH 500V 78A PLUS24726 - Immediate
IXFX78N50P3 product page link
IXFK78N50P3 datasheet linkMOSFET N-CH 500V 78A TO264IXFK78N50P3MOSFET N-CH 500V 78A TO26440 - Immediate
IXFK78N50P3 product page link
IXFK98N50P3 datasheet linkMOSFET N-CH 500V 98A TO264IXFK98N50P3MOSFET N-CH 500V 98A TO26429 - Immediate
IXFK98N50P3 product page link
IXFB110N60P3 datasheet linkMOSFET N-CH 600V 110A PLUS264IXFB110N60P3MOSFET N-CH 600V 110A PLUS26438 - Immediate
IXFB110N60P3 product page link
IXFQ22N60P3 datasheet linkMOSFET N-CH 600V 22A TO3PIXFQ22N60P3MOSFET N-CH 600V 22A TO3P60 - Immediate
IXFQ22N60P3 product page link
IXFT60N50P3 datasheet linkMOSFET N-CH 500V 60A TO268IXFT60N50P3MOSFET N-CH 500V 60A TO26860 - Immediate
IXFT60N50P3 product page link
IXFX98N50P3 datasheet linkMOSFET N-CH 500V 98A PLUS247IXFX98N50P3MOSFET N-CH 500V 98A PLUS24715 - Immediate
IXFX98N50P3 product page link
IXFH28N60P3 datasheet linkMOSFET N-CH 600V 28A TO247IXFH28N60P3MOSFET N-CH 600V 28A TO2473 - Immediate
IXFH28N60P3 product page link
IXFX80N60P3 datasheet linkMOSFET N-CH 600V 80A PLUS247IXFX80N60P3MOSFET N-CH 600V 80A PLUS2472 - Immediate
IXFX80N60P3 product page link
IXFT50N60P3 datasheet linkMOSFET N-CH 600V 50A TO268IXFT50N60P3MOSFET N-CH 600V 50A TO26823 - Immediate
IXFT50N60P3 product page link
English  |  Español
Published: 2014-02-25