PolarP2™ Power MOSFETs

IXYS PolarP2 Power MOSFETs for the development of more efficient power subsystems

Image of IXYS Corporation's PolarP2™ Power MOSFETsIXYS' PolarP2™ Power MOSFETs are manufactured using IXYS’ proprietary PolarP2 Technology Platform, yielding improved devices that feature an optimized combination of low on-state resistance and gate charge, achieving an FOM (Figure of Merit: Rdson x Qg) as low as 12 Ω/nC. The PolarP2 Power MOSFET family consists of two subclasses, presenting end-customers greater system design flexibility and the opportunity to select a device with the best combination of performance and cost. These subclasses include the cost-effective PolarP2 standard and the high-performance PolarP2 HiPerFET™.

The superior performance, energy savings, rugged design, and cost-effectiveness of these second generation Polar Series Power MOSFETs allow for the development of more efficient power subsystems in applications such as high frequency inverters in power conversion and solar energy generation. These devices are also ideal for switch/resonant-mode power supplies and UPSs for telecommunication, base stations, servers and server farms, and energy efficient consumer appliances. Other applications that will benefit from these devices include power factor correction circuits, motor drives, lamp ballasts, laser drivers, DC-DC converters, robotics, and servo control.

Features
  • Fast intrinsic diode (HiPerFET versions)
  • International standard packages
  • Low package inductance
  • Dynamic dV/dt rating
  • Low Rds(on) and Qg
  • Avalanche rated
  • High power density
  • Easy to mount
  • Space savings
Applications
  • High speed power switching applications (HiPerFET versions)
  • Switch-mode and resonant-mode power supplies
  • DC-DC converters
  • Lamp ballasts
  • Robotics and servo controls
  • AC and DC motor drives
  • Battery chargers
  • Laser drivers

PolarP2

ImageManufacturer Part NumberDescriptionAvailable Quantity
IXTQ460P2 datasheet linkMOSFET N-CH 500V 24A TO3PIXTQ460P2MOSFET N-CH 500V 24A TO3P66 - Immediate
IXTQ460P2 product page link
IXTQ480P2 datasheet linkMOSFET N-CH 500V 52A TO3PIXTQ480P2MOSFET N-CH 500V 52A TO3P56 - Immediate
IXTQ480P2 product page link
IXTP450P2 datasheet linkMOSFET N-CH 500V 16A TO220ABIXTP450P2MOSFET N-CH 500V 16A TO220AB100 - Immediate
IXTP450P2 product page link
View More

PolarP2 HiPerFET

ImageManufacturer Part NumberDescriptionAvailable Quantity
IXFK94N50P2 datasheet linkMOSFET N-CH 500V 94A TO264IXFK94N50P2MOSFET N-CH 500V 94A TO264112 - Immediate
IXFK94N50P2 product page link
IXFH52N50P2 datasheet linkMOSFET N-CH 500V 52A TO247IXFH52N50P2MOSFET N-CH 500V 52A TO24774 - Immediate
IXFH52N50P2 product page link
IXFX94N50P2 datasheet linkMOSFET N-CH 500V 94A PLUS247IXFX94N50P2MOSFET N-CH 500V 94A PLUS24748 - Immediate
IXFX94N50P2 product page link
IXFT42N50P2 datasheet linkMOSFET N-CH 500V 42A TO268IXFT42N50P2MOSFET N-CH 500V 42A TO26856 - Immediate
IXFT42N50P2 product page link
IXFB120N50P2 datasheet linkMOSFET N-CH 500V 120A PLUS264IXFB120N50P2MOSFET N-CH 500V 120A PLUS26450 - Immediate
IXFB120N50P2 product page link
IXFH42N50P2 datasheet linkMOSFET N-CH 500V 42A TO247IXFH42N50P2MOSFET N-CH 500V 42A TO24713 - Immediate
IXFH42N50P2 product page link
IXFT52N50P2 datasheet linkMOSFET N-CH 500V 52A TO268IXFT52N50P2MOSFET N-CH 500V 52A TO2680IXFT52N50P2 product page link
View More
English  |  Español
Published: 2014-02-12