CPC2030N OptoMOS® Relay

IXYS CPC2030N dual single-pole, normally open 8-pin SOIC OptoMOS® relay

Image of IXYS Integrated Circuits Division's CPC2030N OptoMOS® RelayThe IXYS CPC2030N is a miniature device with two independent, normally open (1-Form-A) solid-state relays in an 8-pin SOIC package that employs optically coupled MOSFET technology to provide 1500 Vrms of input/output isolation. Optically coupled outputs using the patented OptoMOS architecture are controlled by a highly efficient GaAIAs infrared LED. The CPC2030N uses IXYS Integrated Circuits Division’s state-of-the-art, double-molded vertical construction packaging to produce one of the world’s smallest relays. The CPC2030N offers substantial board space savings over the competitor’s larger 8-Pin SOIC relay.

Features
  • 1500 Vrms input/output isolation
  • TTL/CMOS compatible input
  • Arc-free with no snubbing circuits
  • No EMI/RFI generation
  • Immune to radiated EM fields
  • SMD pick and place, wave solderable
  • Tape and reel version available
  • Small, 8-pin SOIC package
Applications
  • Telecommunications
  • Security
  • Passive infrared detectors (PIR)
  • Data signaling
  • Sensor circuitry
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Medical equipment—patient/equipment isolation
  • Aerospace
  • Industrial controls

CPC2030N OptoMOS® Relay

ImageManufacturer Part NumberDescriptionCircuitOutput TypeAvailable Quantity
CPC2030N datasheet linkRELAY SSR OPTOMOS DUAL NO 8-SOICCPC2030NRELAY SSR OPTOMOS DUAL NO 8-SOICDPST (2 Form A)AC, DC1147 - Immediate
CPC2030N product page link
English  |  Español
Published: 2013-07-05