FDA217 Dual Photovoltaic MOSFET Driver

IXYS offers their FDA217 dual photovoltaic MOSFET driver

Image of IXYS Integrated Circuits Division's FDA217 Dual Photovoltaic MOSFET Driver IXYS' FDA217 is a dual photovoltaic MOSFET driver. Each driver consists of one LED optically coupled to a photodiode array. A highly-effective GaAIAs infrared LED at the input controls the driver outputs. The photodiode array is capable of generating a floating power source with voltage and current sufficient to drive high-power MOSFET transistors. In addition, each photodiode array contains an integrated turn-off circuit that discharges the external MOSFET gate when the LED current is removed. This eliminates the need for external components to facilitate discharge.

Features and Benefits
  • Dual independent, floating outputs for parallel, series, or single configuration
  • Replacement of discrete components
  • 5 mA control current
  • No EMI/RFI generation
  • Solid-state reliability
  • High input-to-output isolation: 3750 Vrms
  • Machine insertable, wave solderable
  • Surface-mount and tape-and-reel version available
Applications
  • MOSFET driver
  • Programmable control
  • Process control
  • Instrumentation
  • Telecommunications solid state relays
  • Isolated switching
  • Floating power supplies

FDA217 MOSFET Drivers

ImageManufacturer Part NumberDescriptionAvailable Quantity
FDA217S datasheet linkOPTOISO 3.75KV GATE DRIVER 8SMDFDA217SOPTOISO 3.75KV GATE DRIVER 8SMD827 - Immediate
FDA217S product page link
English  |  Español
Published: 2014-03-27