CPC9909 LED Driver

Features pulse frequency modulation with a constant peak-current control scheme.

Image of IXYS Integrated Circuits Division's CPC9909 LED DriverIxys' CPC9909 is a low cost, high efficiency, offline, high brightness (HB) LED driver manufactured using Ixys' high voltage BCDMOS on SOI process. This driver has an internal regulator that allows it to operate from 8VDC to 550VDC . This wide input operating voltage range enables the driver to be used in a broad range of HB LED applications.

The CPC9909 features pulse frequency modulation (PFM) with a constant peak-current control scheme. This regulation scheme is inherently stable, allowing the driver to be operated above 50 percent duty cycle without open loop instability or sub-harmonic oscillations. LED dimming can be implemented by applying a small DC voltage to the LD pin or by applying a low frequency PWM signal to the PWMD pin.

The CPC9909 is available in a standard 8-lead SOIC package and a thermally enhanced 8-lead SOIC package with an exposed thermal pad (EP).

Features Applications
  • 8VDC to 550VDC input voltage range
  • >90% efficiency
  • Stable operation at >50% duty cycle
  • Drives multiple LEDs in series/parallel
  • Regulated LED current
  • Linear or PWM brightness control inputs
  • Resistor-programmable minimum off-time
  • SOIC-8 RoHS compliant package
  • Buck or boost configuration
  • Flat-panel display RGB backlighting
  • Signage and decorative LED lighting
  • DC/DC or AC/DC LED driver applications

CPC9909

ImageManufacturer Part NumberDescriptionPart StatusTypeAvailable Quantity
CPC9909NE datasheet linkIC LED DRIVER OFFLINE DIM 8SOICCPC9909NEIC LED DRIVER OFFLINE DIM 8SOICActiveAC DC Offline Switcher942 - Immediate
CPC9909NE product page link
CPC9909N datasheet linkIC LED DRIVER OFFLINE DIM 8SOICCPC9909NIC LED DRIVER OFFLINE DIM 8SOICActiveAC DC Offline Switcher595 - Immediate
CPC9909N product page link
Published: 2012-06-29