MPU-3300 High-Performance, 3-Axis Industrial Gyroscope

InvenSense offers an industrial-strength, 3-axis gyroscope

Image of InvenSense's MPU-3300 High-Performance, 3-Axis Industrial GyroscopeThe MPU-3300 is the world’s first industrial-strength, 3-axis gyroscope. This device includes a single-chip, digital-output, 3-axis gyroscope providing both SPI and I²C interfaces, as well as a full-scale range from ±225 to ±450 degrees per second (dps). With a temperature range from -40°C to 105°C and a bias instability of 15°/hr., the MPU-3300 is the smallest 3-axis industrial solution on the market at 4 mm x 4 mm.

Features:
  • Smallest, thinnest 4 x 4 x 0.9 mm QFN package for portable devices
  • 6-axis MotionProcessing™ capability using secondary I²C interface to link an external accelerometer
  • Digital Motion Processing (DMP) engine supports 3D motion processing and gesture recognition algorithms
  • Programmable digital high- and low-pass filters support for each motion processing application
  • MotionApps™ platform support for Android™, Linux™, Windows™, and Windows Mobile™ platforms
  • Digital-output X-,Y-,and Z- axis angular rate sensors (gyros) on one integrated circuit with a full-scale range of ±250 to ±2000°/sec

Evaluation Board

ImageManufacturer Part NumberDescriptionSensor TypeSensing RangeInterfaceAvailable Quantity
MPU-3300EVB datasheet linkBOARD EVAL FOR MPU-3300MPU-3300EVBBOARD EVAL FOR MPU-3300Gyroscope, 3 Axis±225°/sec, ±450°/secI²C, SPI5 - Immediate
MPU-3300EVB product page link

MPU3300

ImageManufacturer Part NumberDescriptionPackagingTypeAxisAvailable Quantity
MPU-3300 datasheet linkGYROSCOPE 3-AXIS I2C 24QFNMPU-3300GYROSCOPE 3-AXIS I2C 24QFNCut Tape (CT)DigitalX (Pitch), Y (Roll), Z (Yaw)0MPU-3300 product page link
Published: 2013-08-30