MPU-3050™ Triple Axis Gyroscope with Embedded Digital Motion Processor™ (DMP)

The industry's first 3-axis gyroscope with embedded DMP hardware accelerator engine

Image of InvenSense's MPU-3050 Triple-Axis Gyroscope with Embedded Digital Motion ProcessorInvenSense's MPU-3050 features the industry's first 3-axis gyroscope with an embedded DMP hardware accelerator engine. Today's multi-purpose smartphones require a small, low-power gyro to provide wide bandwidth for motion-based gaming, as well as high-sensitivity and low-noise performance for navigation assistance, video and still image stabilization, and accurate gesture-user interface control. The MPU-3050 provides a series of industry-first features for complete motion processing in smartphones including the widest range of motions from 250°/sec to over 2000°/sec, built-in 16-bit ADCs, programmable digital filters, factory calibration to 1% sensitivity, built-in 6-axis MotionFusion™ and 13 mW power consumption.

With a 4 mm x 4 mm x 0.9 mm footprint and I²C digital interface, the MPU-3050 MotionProcessor is the first of its kind to address handset requirements. The MPU-3000 family extends the traditional inertial sensor architecture with the industry's first embedded DMP, together with an embedded FIFO, which offloads high-frequency motion algorithm computation from the host application processor, reducing interrupts and host MIPS to improve overall system performance.

The MPU-3050 also integrates a secondary I²C interface to link an external accelerometer to the DMP, another first in the market. This enables the DMP to perform 6-axis MotionFusion by integrating output from the gyroscope and accelerometer, and report quaternion output to the handset application processor, offloading the host from sensor timing synchronization, and MotionFusion computation. Other features of the MPU-3000 family include internal clock generation, an embedded temperature sensor, programmable interrupts, and an FSYNC pin for synchronizing image, video, and GPS data.

For power supply flexibility, the MPU-3050 has a separate VLOGIC reference pin in addition to its analog supply pin, which sets the logic levels of its I²C interface. The VLOGIC voltage may be anywhere from 1.71 V minimum to VDD maximum.

  • Smallest and thinnest 4 mm x 4 mm x 0.9 mm QFN package for portable devices
  • 6-axis MotionProcessing capability using secondary I²C interface to link an external accelerometer
  • DMP engine supports 3D motion processing and gesture-recognition algorithms
  • Programmable digital high-pass and low-pass filters support for each motion processing application
  • MotionApps Platform support for Android™, Linux™, Windows™, and Windows Mobile™ platforms
  • 10,000 g shock tolerant
  • Low 6.1 mA operating current consumption
  • Digital-output X-, Y-, and Z-axis angular rate sensors (gyros) on one integrated circuit with a full-scale range of ±250°/sec to ±2000°/sec
  • FIFO buffers complete data set, reducing timing requirements and interrupts on the applications processor
  • Programmable interrupt support features including gesture recognition, panning, zooming, scrolling, zero-motion detection, tap detection, and shake detection
  • Three integrated 16-bit ADCs provide simultaneous sampling of gyros
  • Digital-output temperature sensor

MPU-3050 Triple-Axis Gyroscope

ImageManufacturer Part NumberDescriptionPackagingTypeAxisAvailable Quantity
MPU-3050 datasheet linkGYRO/ACCELEROMETER 3-AXIS 24QFNMPU-3050GYRO/ACCELEROMETER 3-AXIS 24QFNCut Tape (CT)DigitalX (Pitch), Y (Roll), Z (Yaw)4882 - Immediate
MPU-3050 product page link

MPU-3050 Interface Board

ImageManufacturer Part NumberDescriptionAccessory TypeFor Use With/Related ProductsAvailable Quantity
EV_INV-ARM datasheet linkBOARD ARM INTERFACEEV_INV-ARMBOARD ARM INTERFACEInterface BoardManufacturer Specific Products21 - Immediate
EV_INV-ARM product page link

MPU-3050 Evaluation Board

ImageManufacturer Part NumberDescriptionSensor TypeSensing RangeInterfaceAvailable Quantity
EV_MPU-3050 datasheet linkBOARD EVAL FOR MPU-3050EV_MPU-3050BOARD EVAL FOR MPU-3050Gyroscope, 3 Axis±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/secI²C5 - Immediate
EV_MPU-3050 product page link
English  |  Español
Published: 2013-07-16