IRS2505L Boost PFC Control IC

IR’s smallest PFC boost IC in a 5-pin SOT-23 package

Image of International Rectifier's IRS2505L Boost PFC Control ICThe IRS2505 is a control IC for boost-type PFC circuits operating in critical-conduction mode. The IC incorporates a free-running frequency oscillator with on-time and off-time control of the boost power MOSFET without the need for a secondary winding. Also included in the design is over-voltage protection of the DC bus and cycle-by-cycle over-current protection of the power MOSFET. Micro-power start-up current and an internal 20.8 V zener clamp at VCC are provided to simplify the external VCC supply circuitry.

Features
  • Critical-conduction mode PFC control
  • High PF and ultra-low THD
  • Wide load and line range
  • Regulated and programmable DC bus voltage
  • No secondary winding required
  • MOSFET cycle-by-cycle over-current protection
  • DC bus over-voltage protection
  • Low EMI gate drive
  • Ultra-low start-up current
  • 20.8 V internal zener clamp on VCC
  • Excellent ESD and latch immunity
  • RoHS compliant
  • 5-pin SOT-23 package

IRS2505L Boost PFC Control IC

ImageManufacturer Part NumberDescriptionAvailable Quantity
IRS2505LTRPBF datasheet linkIC PFC MOSFET SOT-23-5IRS2505LTRPBFIC PFC MOSFET SOT-23-52242 - Immediate
IRS2505LTRPBF product page link
English  |  Español
Published: 2014-01-07