AUIRFN8403 COOLiRFET™

IR offers their automotive Q101 40 V single N-channel HEXFET power MOSFET in a PQFN 5 x 6 E package

Image of International Rectifier's AUIRFN8403 COOLiRFET™Specifically designed for automotive applications, this HEXFET® power MOSFET utilizes the latest processing techniques to achieve extremely-low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These features combine to make this product an extremely efficient and reliable device for use in automotive and a wide variety of other applications.

Features and Benefits
  • Advanced process technology
  • Ultra low on-resistance
  • 175°C operating temperature
  • Fast switching
  • Repetitive avalanche allowed up to Tjmax
  • Lead-Free and RoHS compliant
  • Automotive qualified
Applications
  • Electric power steering (EPS)
  • Battery switch
  • Start/stop micro hybrid
  • Heavy loads
  • DC-DC converter

AUIRFN8403 COOLiRFET

ImageManufacturer Part NumberDescriptionAvailable Quantity
AUIRFN8403TR datasheet linkMOSFET N-CH 40V 95A 8PQFNAUIRFN8403TRMOSFET N-CH 40V 95A 8PQFN3902 - Immediate
AUIRFN8403TR product page link
English  |  Español
Published: 2014-05-14