40 V StrongIRFET™ Power MOSFETs

40 V StrongIRFET™ power MOSFETs featuring ultra-low on-state resistance (RDS(on)) and high current capability for a wide variety of industrial applications

Image of International Rectifier's 40 V StrongIRFET™ Power MOSFETs This family of StrongIRFET™ power MOSFETs feature ultra-low on-state resistance (RDS(on)) and high current capability for a wide variety of industrial applications including power tools, radio-controlled toys, inverters (mobile, back-up), DC motor drive, Li-Ion battery pack protection, and SMPS secondary-side synchronous rectification.

The wide portfolio and package offering provide designers flexibility in selecting the most optimal device for their low switching frequency application. The devices are qualified to industrial grade and moisture sensitivity level 1 (MSL1), and are offered lead-free and RoHS compliant. DirectFET® devices contain no leaded die attach and are fully compliant with scheduled RoHS restrictions.

Features and Benefits

  • Designed for industrial applications
  • Ultra-low RDSon
  • High-current carrying capability, highest in the industry for some packages
  • Wide portfolio
  • Softer body diode improved performance in low-frequency applications
  • 3 V typical threshold voltage to improve noise immunity


40 V StrongIRFET Power MOSFETs

ImageManufacturer Part NumberDescriptionPackagingFET TypeTechnologyAvailable Quantity
IRFH7084TRPBF datasheet linkMOSFET N-CH 40V 100A PQFNIRFH7084TRPBFMOSFET N-CH 40V 100A PQFNCut Tape (CT)N-ChannelMOSFET (Metal Oxide)7840 - Immediate
IRFH7084TRPBF product page link
IRFS7434TRL7PP datasheet linkMOSFET N-CH 40V 240A D2PAK-7IRFS7434TRL7PPMOSFET N-CH 40V 240A D2PAK-7Cut Tape (CT)N-ChannelMOSFET (Metal Oxide)4103 - Immediate
IRFS7434TRL7PP product page link
IRFR7446TRPBF datasheet linkMOSFET N-CH 40V 56A DPAKIRFR7446TRPBFMOSFET N-CH 40V 56A DPAKCut Tape (CT)N-ChannelMOSFET (Metal Oxide)4307 - Immediate
IRFR7446TRPBF product page link
IRFS7434-7PPBF datasheet linkMOSFET N-CH 40V 240A D2PAK-7IRFS7434-7PPBFMOSFET N-CH 40V 240A D2PAK-7TubeN-ChannelMOSFET (Metal Oxide)0IRFS7434-7PPBF product page link
IRFR7446PBF datasheet linkMOSFET N-CH 40V 56A DPAKIRFR7446PBFMOSFET N-CH 40V 56A DPAKTubeN-ChannelMOSFET (Metal Oxide)0IRFR7446PBF product page link
English  |  Español
Published: 2014-05-14