40 V Automotive-Qualified COOLiRFET™ MOSFET

International Rectifier's HEXFET™ Power MOSFET utilizes the latest processing techniques

Image of International Rectifier's 40 V Automotive-Qualified COOLiRFET™ MOSFETSpecifically designed for automotive applications, International Rectifier's HEXFET® Power MOSFET utilizes the latest processing techniques to achieve extremely-low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed, and improved repetitive avalanche rating. These features combine to make this design an extremely efficient and reliable device for use in automotive applications and a wide variety of other applications.

Features
  • Advanced process technology
  • New ultra-low on-resistance
  • 175°C operating temperature
  • Fast switching
  • Repetitive avalanche allowed up to Tjmax
  • Lead-free, RoHS compliant
  • Automotive qualified
Applications
  • Electric power steering (EPS)
  • Battery switch
  • Start/stop micro hybrid
  • Heavy loads
  • DC-DC applications

COOLiRFET MOSFETs

ImageManufacturer Part NumberDescriptionAvailable Quantity
AUIRFB8409 datasheet linkMOSFET N-CH 40V 195A TO220ABAUIRFB8409MOSFET N-CH 40V 195A TO220AB90 - Immediate
AUIRFB8409 product page link
AUIRFU8401 datasheet linkMOSFET N-CH 40V 100A IPAKAUIRFU8401MOSFET N-CH 40V 100A IPAK0AUIRFU8401 product page link
AUIRFU8403 datasheet linkMOSFET N-CH 40V 100A IPAKAUIRFU8403MOSFET N-CH 40V 100A IPAK0AUIRFU8403 product page link
AUIRFSL8403 datasheet linkMOSFET N-CH 40V 123A TO262AUIRFSL8403MOSFET N-CH 40V 123A TO2620AUIRFSL8403 product page link
AUIRFU8405 datasheet linkMOSFET N-CH 40V 100A IPAKAUIRFU8405MOSFET N-CH 40V 100A IPAK0AUIRFU8405 product page link
AUIRFSL8405 datasheet linkMOSFET N-CH 40V 120A TO262AUIRFSL8405MOSFET N-CH 40V 120A TO2620AUIRFSL8405 product page link
AUIRFB8405 datasheet linkMOSFET N-CH 40V 120A TO220ABAUIRFB8405MOSFET N-CH 40V 120A TO220AB0AUIRFB8405 product page link
AUIRFB8407 datasheet linkMOSFET N-CH 40V 195A TO220ABAUIRFB8407MOSFET N-CH 40V 195A TO220AB0AUIRFB8407 product page link
AUIRFSL8407 datasheet linkMOSFET N-CH 40V 195A TO262AUIRFSL8407MOSFET N-CH 40V 195A TO2620AUIRFSL8407 product page link
AUIRFSL8409 datasheet linkMOSFET N-CH 40V 195A TO-262AUIRFSL8409MOSFET N-CH 40V 195A TO-2620AUIRFSL8409 product page link
English  |  Español
Published: 2013-12-19