100 V FastIRFET™ For Telecom Power Supply Applications

International Rectifier's IRFH7185TRPbF 100 V FastIRFET™ power MOSFET delivers benchmark performance for DC-DC power supplies used in telecom applications

Image of International Rectifier's International Rectifier 100 V FastIRFET™ For Telecom Power Supply ApplicationsThe IRFH7185TRPbF 100 V FastIRFET™ power MOSFET delivers benchmark performance for DC-DC power supplies used in telecom applications. The part is packaged in a PQFN 5x6 and offers the industry’s lowest RDS(on)*Qg figure of merit. It utilizes IR’s new 100 V FastIRFET™ process to deliver benchmark performance in power supply applications. The IRFH7185 is the first part in the family; TO-220, D2-PAK and more PQFN will follow later in 2014.

100 V FastIRFET For Telecom Power Supply Applications

ImageManufacturer Part NumberDescriptionPackagingFET TypeTechnologyAvailable Quantity
IRFH7185TRPBF datasheet linkMOSFET N CH 100V 19A 8QFNIRFH7185TRPBFMOSFET N CH 100V 19A 8QFNCut Tape (CT)N-ChannelMOSFET (Metal Oxide)4167 - Immediate
IRFH7185TRPBF product page link
Published: 2014-03-06