Energy Efficiency Technologies

Infineon's energy efficiency technology products are enormously important for future energy supplies

Image of Infineon's Energy Efficiency TechnologiesInfineon's products stand out for their reliability, excellent quality, and their innovative and leading edge technology. Their goal is to create competitive advantages for their customers by driving innovative power architectures, leadership in power density, and enabling systems with the best cost performance ratio for notebooks, servers, desktops and graphic cards, consumer SMPS, notebook adapters, PC silverboxes, server power supplies, e-mobility, solar, telecom supply, industrial welding, induction cooking, and air conditioning.

500 V CoolMOS™ CE Power MOSFET 500 V CoolMOS™ CE Power MOSFET

Superjunction technology provides low conduction and switching losses with simple control of switching behavior.

Product Brief         Application Note
40 V/60 V OptiMOS™ 40 V / 60 V OptiMOS™

Infineon's low voltage power MOSFETs are optimized for synchronous rectification in switched-mode power supplies (SMPS) and are the perfect choice for applications including motor control, solar micro inverters, and fast switching DC/DC converters.

Product Brief         Application Note
650 V thinQ!™ SiC Diodes Generation 5 650 V thinQ!™ SiC Diodes Generation 5

A new leading edge technology for SiC Schottky barrier diodes provides the benefit of improved efficiency, reduced EMI, increased system reliability, cost, and size advantages due to reduced cooling requirements.

Product Brief         Article
RC-Drive and RC-Drive Fast RC-Drive and RC-Drive Fast

IGBT technology providing outstanding performance for cost-optimized (RC-Drive) solutions for permanent magnet synchronous and brushless DC motor drives. RC-Drive Fast was developed specifically for low power motors.

Product Brief

500 V CoolMOS™ CE Power MOSFET

ImageManufacturer Part NumberDescriptionFET TypeTechnologyAvailable Quantity
IPD50R380CEATMA1 datasheet linkMOSFET N CH 500V 9.9A PG-TO252IPD50R380CEATMA1MOSFET N CH 500V 9.9A PG-TO252N-ChannelMOSFET (Metal Oxide)1182 - Immediate
IPD50R380CEATMA1 product page link
IPD50R280CE datasheet linkMOSFET N-CH 500V 13A PG-TO252IPD50R280CEMOSFET N-CH 500V 13A PG-TO252N-ChannelMOSFET (Metal Oxide)120 - Immediate
IPD50R280CE product page link
View More

40 V / 60 V OptiMOS™

ImageManufacturer Part NumberDescriptionFET TypeTechnologyAvailable Quantity
BSC014N04LS datasheet linkMOSFET N-CH 40V 32A TDSON-8BSC014N04LSMOSFET N-CH 40V 32A TDSON-8N-ChannelMOSFET (Metal Oxide)12061 - Immediate
BSC014N04LS product page link
BSC014N06NS datasheet linkMOSFET N-CH 60V 30A TDSON-8BSC014N06NSMOSFET N-CH 60V 30A TDSON-8N-ChannelMOSFET (Metal Oxide)26681 - Immediate
BSC014N06NS product page link
View More

650 V thinQ!™ SiC Diodes Generation 5

ImageManufacturer Part NumberDescriptionDiode TypeVoltage - DC Reverse (Vr) (Max)Available Quantity
IDH03G65C5 datasheet linkDIODE SCHOTTKY 650V 3A TO220-2IDH03G65C5DIODE SCHOTTKY 650V 3A TO220-2Silicon Carbide Schottky650V1215 - Immediate
IDH03G65C5 product page link
IDH04G65C5 datasheet linkDIODE SCHOTTKY 650V 4A TO220-2IDH04G65C5DIODE SCHOTTKY 650V 4A TO220-2Silicon Carbide Schottky650V937 - Immediate
IDH04G65C5 product page link
View More

RC-Drive and RC-Drive Fast

ImageManufacturer Part NumberDescriptionIGBT TypeVoltage - Collector Emitter Breakdown (Max)Available Quantity
IKD03N60RF datasheet linkIGBT 600V 5A 53.6W TO252-3IKD03N60RFIGBT 600V 5A 53.6W TO252-3Trench600V2319 - Immediate
IKD03N60RF product page link
IKD04N60RF datasheet linkIGBT 600V 8A 75W TO252-3IKD04N60RFIGBT 600V 8A 75W TO252-3Trench600V0IKD04N60RF product page link
Published: 2012-10-19