CoolMOS C6 Devices

Infineon's C6 devices are easy to design-in and very well suited for various energy efficient applications

Image of Infineon Technologies' CoolMOS C6 DevicesInfineon believes that ease of use, along with energy efficiency on the level of its predecessor CoolMOS C3 and the additional improvement in light load efficiency, will make the CoolMOS C6 series the benchmark for hard-switching applications. On the other hand, very low energy stored in the output capacitance and hard commutation ruggedness makes the device ideal for resonant switching applications.

The CoolMOS C6 devices are easy to design-in and very well suited for various energy-efficient applications such as power supplies or adapters for PCs, notebooks or mobile phones, and lighting (HID, High-Intensity Discharge) products, as well as displays (LCD or Plasma TV) and consumer applications including gaming consoles.

Features Applications
  • Extremely low losses due to very low FOM Rdson*Qg and Eoss
  • Very high commutation ruggedness
  • Easy to use/drive
  • Qualified for industrial grade applications according to JEDEC
  • Pb-free plating, Halogen-free mold compound
  • PFC stages, hard-switching PWM stages, and resonant switching PWM stages.
    • PC Silverbox
    • Adapters and servers
    • LCD and PDP TV
    • Lighting
    • Telecom and UPS

CoolMOS C6

ImageManufacturer Part NumberDescriptionFET TypeTechnologyAvailable Quantity
IPD60R600C6ATMA1 datasheet linkMOSFET N-CH 600V 7.3A TO252IPD60R600C6ATMA1MOSFET N-CH 600V 7.3A TO252N-ChannelMOSFET (Metal Oxide)7482 - Immediate
IPD60R600C6ATMA1 product page link
IPW65R037C6FKSA1 datasheet linkMOSFET N-CH 650V 83.2A TO247-3IPW65R037C6FKSA1MOSFET N-CH 650V 83.2A TO247-3N-ChannelMOSFET (Metal Oxide)160 - Immediate
IPW65R037C6FKSA1 product page link
IPD60R3K3C6ATMA1 datasheet linkMOSFET N-CH 600V 1.7A TO252-3IPD60R3K3C6ATMA1MOSFET N-CH 600V 1.7A TO252-3N-ChannelMOSFET (Metal Oxide)2044 - Immediate
IPD60R3K3C6ATMA1 product page link
IPD60R1K4C6ATMA1 datasheet linkMOSFET N-CH 600V 3.2A TO252-3IPD60R1K4C6ATMA1MOSFET N-CH 600V 3.2A TO252-3N-ChannelMOSFET (Metal Oxide)2419 - Immediate
IPD60R1K4C6ATMA1 product page link
IPD60R950C6ATMA1 datasheet linkMOSFET N-CH 600V 4.4A TO252IPD60R950C6ATMA1MOSFET N-CH 600V 4.4A TO252N-ChannelMOSFET (Metal Oxide)1720 - Immediate
IPD60R950C6ATMA1 product page link
IPD60R520C6ATMA1 datasheet linkMOSFET N-CH 600V 8.1A TO252IPD60R520C6ATMA1MOSFET N-CH 600V 8.1A TO252N-ChannelMOSFET (Metal Oxide)2490 - Immediate
IPD60R520C6ATMA1 product page link
IPD60R380C6ATMA1 datasheet linkMOSFET N-CH 600V 10.6A TO252IPD60R380C6ATMA1MOSFET N-CH 600V 10.6A TO252N-ChannelMOSFET (Metal Oxide)2486 - Immediate
IPD60R380C6ATMA1 product page link
IPD65R380C6ATMA1 datasheet linkMOSFET N-CH 650V 10.6A TO252-3IPD65R380C6ATMA1MOSFET N-CH 650V 10.6A TO252-3N-ChannelMOSFET (Metal Oxide)2495 - Immediate
IPD65R380C6ATMA1 product page link
IPD60R2K0C6ATMA1 datasheet linkMOSFET N-CH 600V TO252IPD60R2K0C6ATMA1MOSFET N-CH 600V TO252N-ChannelMOSFET (Metal Oxide)0IPD60R2K0C6ATMA1 product page link
IPL60R2K1C6SATMA1 datasheet linkMOSFET N-CH 8TSONIPL60R2K1C6SATMA1MOSFET N-CH 8TSONN-ChannelMOSFET (Metal Oxide)0IPL60R2K1C6SATMA1 product page link
IPU60R1K4C6AKMA1 datasheet linkMOSFET N-CH 600V TO-251-3IPU60R1K4C6AKMA1MOSFET N-CH 600V TO-251-3N-ChannelMOSFET (Metal Oxide)0IPU60R1K4C6AKMA1 product page link
IPD65R1K4C6ATMA1 datasheet linkMOSFET N-CH TO252-3IPD65R1K4C6ATMA1MOSFET N-CH TO252-3N-ChannelMOSFET (Metal Oxide)0IPD65R1K4C6ATMA1 product page link
IPL60R1K5C6SATMA1 datasheet linkMOSFET N-CH 8TSONIPL60R1K5C6SATMA1MOSFET N-CH 8TSONN-ChannelMOSFET (Metal Oxide)0IPL60R1K5C6SATMA1 product page link
IPU60R950C6AKMA1 datasheet linkMOSFET N-CH 600V 4.4A TO251IPU60R950C6AKMA1MOSFET N-CH 600V 4.4A TO251N-ChannelMOSFET (Metal Oxide)0IPU60R950C6AKMA1 product page link
IPL65R1K5C6SATMA1 datasheet linkMOSFET N-CH 8TSONIPL65R1K5C6SATMA1MOSFET N-CH 8TSONN-ChannelMOSFET (Metal Oxide)0IPL65R1K5C6SATMA1 product page link
IPD65R950C6ATMA1 datasheet linkMOSFET N-CH TO252-3IPD65R950C6ATMA1MOSFET N-CH TO252-3N-ChannelMOSFET (Metal Oxide)0IPD65R950C6ATMA1 product page link
IPL65R1K0C6SATMA1 datasheet linkMOSFET N-CH 8TSONIPL65R1K0C6SATMA1MOSFET N-CH 8TSONN-ChannelMOSFET (Metal Oxide)0IPL65R1K0C6SATMA1 product page link
IPU60R600C6AKMA1 datasheet linkMOSFET N-CH 600V 7.3A TO251IPU60R600C6AKMA1MOSFET N-CH 600V 7.3A TO251N-ChannelMOSFET (Metal Oxide)0IPU60R600C6AKMA1 product page link
IPL65R650C6SATMA1 datasheet linkMOSFET N-CH 8TSONIPL65R650C6SATMA1MOSFET N-CH 8TSONN-ChannelMOSFET (Metal Oxide)0IPL65R650C6SATMA1 product page link

CoolMOS

ImageManufacturer Part NumberDescriptionFET TypeTechnologyAvailable Quantity
IPD90R1K2C3 datasheet linkMOSFET N-CH 900V 5.1A TO-252IPD90R1K2C3MOSFET N-CH 900V 5.1A TO-252N-ChannelMOSFET (Metal Oxide)24007 - Immediate
IPD90R1K2C3 product page link
SPD06N80C3ATMA1 datasheet linkMOSFET N-CH 800V 6A 3TO252SPD06N80C3ATMA1MOSFET N-CH 800V 6A 3TO252N-ChannelMOSFET (Metal Oxide)5561 - Immediate
SPD06N80C3ATMA1 product page link
IPB60R190C6 datasheet linkMOSFET N-CH 600V 20.2A TO263IPB60R190C6MOSFET N-CH 600V 20.2A TO263N-ChannelMOSFET (Metal Oxide)2715 - Immediate
IPB60R190C6 product page link
IPL60R199CP datasheet linkMOSFET N-CH 650V 16.4A 4VSONIPL60R199CPMOSFET N-CH 650V 16.4A 4VSONN-ChannelMOSFET (Metal Oxide)3209 - Immediate
IPL60R199CP product page link
IPB60R199CP datasheet linkMOSFET N-CH 650V 16A TO-263IPB60R199CPMOSFET N-CH 650V 16A TO-263N-ChannelMOSFET (Metal Oxide)2350 - Immediate
IPB60R199CP product page link
SPA07N60C3 datasheet linkMOSFET N-CH 650V 7.3A TO-220SPA07N60C3MOSFET N-CH 650V 7.3A TO-220N-ChannelMOSFET (Metal Oxide)3513 - Immediate
SPA07N60C3 product page link
SPB17N80C3 datasheet linkMOSFET N-CH 800V 17A D2PAKSPB17N80C3MOSFET N-CH 800V 17A D2PAKN-ChannelMOSFET (Metal Oxide)14731 - Immediate
SPB17N80C3 product page link
SPA11N80C3 datasheet linkMOSFET N-CH 800V 11A TO220FPSPA11N80C3MOSFET N-CH 800V 11A TO220FPN-ChannelMOSFET (Metal Oxide)27617 - Immediate
SPA11N80C3 product page link
IPA90R500C3 datasheet linkMOSFET N-CH 900V 11A TO220-3IPA90R500C3MOSFET N-CH 900V 11A TO220-3N-ChannelMOSFET (Metal Oxide)1067 - Immediate
IPA90R500C3 product page link
IPP60R299CPXKSA1 datasheet linkMOSFET N-CH 650V 11A TO-220IPP60R299CPXKSA1MOSFET N-CH 650V 11A TO-220N-ChannelMOSFET (Metal Oxide)6500 - Immediate
IPP60R299CPXKSA1 product page link
IPB65R110CFD datasheet linkMOSFET N-CH 650V 31.2A TO263IPB65R110CFDMOSFET N-CH 650V 31.2A TO263N-ChannelMOSFET (Metal Oxide)1858 - Immediate
IPB65R110CFD product page link
IPW65R190CFD datasheet linkMOSFET N-CH 650V 17.5A TO247IPW65R190CFDMOSFET N-CH 650V 17.5A TO247N-ChannelMOSFET (Metal Oxide)5327 - Immediate
IPW65R190CFD product page link
IPA65R150CFDXKSA1 datasheet linkMOSFET N-CH 650V 22.4A TO220IPA65R150CFDXKSA1MOSFET N-CH 650V 22.4A TO220N-ChannelMOSFET (Metal Oxide)2990 - Immediate
IPA65R150CFDXKSA1 product page link
SPP17N80C3 datasheet linkMOSFET N-CH 800V 17A TO-220ABSPP17N80C3MOSFET N-CH 800V 17A TO-220ABN-ChannelMOSFET (Metal Oxide)936 - Immediate
SPP17N80C3 product page link
IPB60R099CP datasheet linkMOSFET N-CH 600V 31A D2PAKIPB60R099CPMOSFET N-CH 600V 31A D2PAKN-ChannelMOSFET (Metal Oxide)4544 - Immediate
IPB60R099CP product page link
SPW17N80C3 datasheet linkMOSFET N-CH 800V 17A TO-247SPW17N80C3MOSFET N-CH 800V 17A TO-247N-ChannelMOSFET (Metal Oxide)6457 - Immediate
SPW17N80C3 product page link
IPA60R099C6 datasheet linkMOSFET N-CH 600V 37.9A TO220-FPIPA60R099C6MOSFET N-CH 600V 37.9A TO220-FPN-ChannelMOSFET (Metal Oxide)8225 - Immediate
IPA60R099C6 product page link
IPP60R099C6 datasheet linkMOSFET N-CH 600V 37.9A TO220IPP60R099C6MOSFET N-CH 600V 37.9A TO220N-ChannelMOSFET (Metal Oxide)814 - Immediate
IPP60R099C6 product page link
IPW65R110CFD datasheet linkMOSFET N-CH 650V 31.2A TO247IPW65R110CFDMOSFET N-CH 650V 31.2A TO247N-ChannelMOSFET (Metal Oxide)630 - Immediate
IPW65R110CFD product page link
IPW60R099C6 datasheet linkMOSFET N-CH 600V 37.9A TO247IPW60R099C6MOSFET N-CH 600V 37.9A TO247N-ChannelMOSFET (Metal Oxide)838 - Immediate
IPW60R099C6 product page link
View More
Published: 2012-08-08