FWC080 Power Supplies

Inventus Power offers the FWC080 series of AC/DC power supplies

Image of ICCNexergy's FWC080 Power Supplies

Inventus Power's FWC080 series is an external, switch-mode power supply that offers leading-edge converter efficiencies of up to 90% at 115 VAC. This high-efficiency results in a compact size, lower-internal temperature, and enhanced reliability. The FWC080 offers a power density of 4.2 W per cubic inch, and is ideal for applications requiring high-power in a lightweight package. The FWC080 is well suited for IT, data, and telecom equipment and meets IEC 60950-1 standards.

The convection-cooled FWC080 series measures 7.09" x 2.27" x 1.52" (180.2 mm x 57.5 mm x 38.6 mm), weighs 1.52 lbs. (0.69 kg), comes standard with an LED indicator, and has power-factor correction. The 100 W desktop power supply is available in models ranging from 12 VDC to 48 VDC. It is comprehensively protected against over-voltage, over-temperature, and short circuit conditions, and its demonstrated mean time between failure exceeds 200,000 hours. Designing with a FWC080 ensures a highly-efficient, highly-reliable power solution that reduces operating cost and ensures silent, maintenance-free operation.

FWC080 Power Supplies

ImageManufacturer Part NumberDescriptionAvailable Quantity
FWC080012A-12B datasheet linkAC/DC DESKTOP ADAPTER 12V 80WFWC080012A-12BAC/DC DESKTOP ADAPTER 12V 80W68 - Immediate
FWC080012A-12B product page link
FWC080018A-11B datasheet linkAC/DC DESKTOP ADAPTER 18V 80WFWC080018A-11BAC/DC DESKTOP ADAPTER 18V 80W12 - Immediate
FWC080018A-11B product page link
FWC080015A-12B datasheet linkAC/DC DESKTOP ADAPTER 15V 80WFWC080015A-12BAC/DC DESKTOP ADAPTER 15V 80W7 - Immediate
FWC080015A-12B product page link
English  |  Español
Published: 2014-05-12