FWB 100 Series Switch Mode Power Supply

Inventus Power's FWB 100 series is an external switch mode power supply that offers leading edge converter efficiencies

Image of Inventus Power's FWB 100 Series Switch Mode Power SupplyInventus Power's FWB 100 series is an external switch mode power supply that offers leading edge converter efficiencies averaging 87.9% at 230 VAC and a power density of 4.2W/in3. This high efficiency device has a compact size, lower internal power dissipation, and enhanced reliability. The FWB 100 offers full rated continuous and peak power available at all output voltages and over the entire input voltage and frequency range. Designing in a FWB 100 ensures a highly efficient, highly reliable power solution that reduces operating cost and ensures silent, maintenance free operation.

Features
  • High Efficiency
  • High Power Density 4.2W/in3
  • Lifetime Expectation > 5 years
  • Hold-up Time > 48ms at full load
  • Energy Star Level V
  • EISA Compliant
  • CEC Compliant

FWB 100 Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
FWB100018A-11B datasheet linkAC/DC DESKTOP ADAPTER 18V 100WFWB100018A-11BAC/DC DESKTOP ADAPTER 18V 100W59 - Immediate
FWB100018A-11B product page link
FWB100012A-12B datasheet linkAC/DC DESKTOP ADAPTER 12V 100WFWB100012A-12BAC/DC DESKTOP ADAPTER 12V 100W0FWB100012A-12B product page link
Published: 2009-12-04