FWA 150 Series

ICCNexergy's FWA 150 series offers lower internal heat dissipation leading to twice the lifetime expectation and lower operating costs

MWA 150 SeriesThe FWA 150 series is a compact, external switch mode power supply that offers an industry leading 5.4 W/in3 power density and converter efficiencies up to 94%. This highly efficient power supply is ideal for feature-rich applications that demand compact size and high reliability. The FWA 150 offers lower internal heat dissipation leading to twice the lifetime expectation and lower operating costs. The power supply is smaller than many lower power units of this type and offers a high power density in a sealed enclosure without a fan. Designing in an Elpac Power System guarantees a highly efficient, highly reliable product.

Features
  • High Efficiency
  • High Power Density 5.4 W/in3
  • Lifetime Expectation > 5 years
  • Hold-up Time > 25ms at full load
  • Energy Star Level V
  • EISA Compliant
  • CEC Compliant

FWA 150 Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
FWA150012A-12B datasheet linkAC/DC DESKTOP ADAPTER 12V 150WFWA150012A-12BAC/DC DESKTOP ADAPTER 12V 150W100 - Immediate
FWA150012A-12B product page link
FWA150015A-12B datasheet linkAC/DC DESKTOP ADAPTER 15V 150WFWA150015A-12BAC/DC DESKTOP ADAPTER 15V 150W0FWA150015A-12B product page link
FWA150018A-12B datasheet linkAC/DC DESKTOP ADAPTER 18V 150WFWA150018A-12BAC/DC DESKTOP ADAPTER 18V 150W0FWA150018A-12B product page link
FWA150024A-12B datasheet linkAC/DC DESKTOP ADAPTER 24V 150WFWA150024A-12BAC/DC DESKTOP ADAPTER 24V 150W0FWA150024A-12B product page link
Published: 2009-12-04