Vector Modulator RFICs

Analog Devices' Vector Modulator RFICs are ideal for distortion cancellation and beam-forming networks in virtually all wireless infrastructure applications

Image of Analog Devices' Vector Modulator RFICsAnalog Devices has three highly-integrated Vector Modulator RFICs which are ideal for distortion cancellation and beam-forming networks in virtually all wireless infrastructure applications including Cellular/3G and WiMAX/4G systems from 700 to 2700 MHz.

Analog Devices' high dynamic range Vector Modulator RFICs are targeted for distortion cancellation applications such as RF pre-distortion and feed-forward, as well as RF cancellation, beam forming, and amplitude/phase correction applications. The I and Q ports of the vector modulators can be used to continuously vary the phase and amplitude of a RF signal by up to 360 degrees and 40 dB respectively, while supporting a 3 dB modulation bandwidth of up to 180 MHz. The HMC630LP3E and the HMC631LP3E Vector Modulator RFICs deliver +34 dBm of input IP3 and an output noise floor of -160 dBm/Hz, which remains constant across the entire gain-control range. The HMC500LP3E delivers +33 dBm of input IP3 and an output noise of -162 dBm/Hz, which remains constant across the entire gain-control range.

Vector Modulator RFICs

ImageManufacturer Part NumberDescriptionAvailable Quantity
HMC500LP3E datasheet linkIC MODULATOR RFIC VECTOR 16-QFNHMC500LP3EIC MODULATOR RFIC VECTOR 16-QFN229 - Immediate
410 - Factory Stock
HMC500LP3E product page link
HMC630LP3E datasheet linkIC MODULATOR VECTOR HBT 16-QFNHMC630LP3EIC MODULATOR VECTOR HBT 16-QFN47 - Immediate
461 - Factory Stock
HMC630LP3E product page link
English  |  Español
Published: 2014-04-02