PLL Chipset

Analog Devices' high-performance PLL chipset solution is targeted at PLL and Frequency Modulated Continuous Wave sweeper applications

Image of Analog Devices' PLL ChipsetAnalog Devices announces the release of a market-leading PLL chipset. The HMC983LP5E DC to 7 GHz Fractional-N Divider and Frequency Sweeper, and the HMC984LP4E Digital Phase-Frequency Detector and Charge Pump form a high-performance PLL chipset solution targeted at PLL and Frequency Modulated Continuous Wave (FMCW) sweeper applications requiring ultimate performance.

The HMC983LP5E integrates the industry's largest programmable 48-bit Delta-Sigma modulator which allows the combined PLL to achieve unparalleled fractional frequency resolution of 180 nHz. A built-in frequency sweeper enables the combined PLL to generate identical, coherent, FMCW frequency sweeps that can be linear, user-defined, automatic or triggered.

The HMC984LP4E provides an ultra-low-noise phase detector and charge pump capable of operating at high phase-detector frequencies of 125 MHz in fractional mode, and 175 MHz in integer mode. This capability enables the PLL chipset to utilize wider loop bandwidths which result in better phase noise performance, faster PLL locking times, and faster frequency sweeps. The PLL chipset phase noise Figure of Merit performance is -231 dBc/Hz in integer mode and -227 dBc/Hz in fractional mode.

Although the HMC983LP5E and the HMC984LP4E can be used separately in stand-alone applications, partitioning the PLL building blocks into two distinct devices achieves superb isolation and results in market leading spurious emissions performance exceeding -60 dBc/Hz inside the loop bandwidth. Both the HMC983LP5E and the HMC984LP4E are housed in plastic, leadless, surface-mount packages and provide excellent temperature stability over the -40°C to 85°C operating range.

PLL Chipset

ImageManufacturer Part NumberDescriptionAvailable Quantity
HMC984LP4E datasheet linkIC DETECTOR PHASE FREQ 24-QFNHMC984LP4EIC DETECTOR PHASE FREQ 24-QFN152 - Immediate
321 - Factory Stock
HMC984LP4E product page link
HMC983LP5E datasheet linkIC DIVIDER/FREQ SWEEPER 32-QFNHMC983LP5EIC DIVIDER/FREQ SWEEPER 32-QFN19 - Immediate
187 - Factory Stock
HMC983LP5E product page link
English  |  Español
Published: 2014-04-03