PLLs

Analog Devices offers low-noise integer and fractional-N PLLs that operate at up to 14 GHz frequencies

Image of Analog Devices' PLLAnalog Devices has a large selection of low-noise integer and fractional-N PLLs and PLL chip sets that operate at up to 14 GHz frequencies. The PLLs include a 24- or 48-bit Delta-Sigma modulator which allows the devices to achieve unparalleled fractional frequency resolution of up to 180 nHz. Integrated exact-frequency mode achieves exact channel frequencies with no channel spurs, while double buffering enables strobed frequency hopping.

The PLLs come with an ultra-low-noise phase detector and charge pump capable of operating at high phase-detector frequencies of 100-150 MHz. This capability enables the PLL chipset to utilize wider loop bandwidths which result in better phase noise performance and faster PLL locking times. The typical phase noise Figure of Merit performance is -230 dBc/Hz in fractional mode.

The HMC703LP4E features a built-in sweeper mode that supports external or automatic triggered sweeps. The phase-coherent frequency sweep mode can be used in test instrumentation, Frequency Modulated Continuous Wave (FMCW) sensors, and automotive radars.

PLLs

ImageManufacturer Part NumberDescriptionAvailable Quantity
HMC704LP4ETR datasheet linkIC FRACT-N PLL 16BIT 24QFNHMC704LP4ETRIC FRACT-N PLL 16BIT 24QFN1124 - Immediate
HMC704LP4ETR product page link
HMC700LP4ETR datasheet linkIC FRACT-N PLL 16BIT 24QFNHMC700LP4ETRIC FRACT-N PLL 16BIT 24QFN275 - Immediate
HMC700LP4ETR product page link
HMC703LP4ETR datasheet linkIC FRACT-N PLL W/SWEEPR 24QFNHMC703LP4ETRIC FRACT-N PLL W/SWEEPR 24QFN137 - Immediate
1000 - Factory Stock
HMC703LP4ETR product page link
HMC698LP5ETR datasheet linkIC SYNTHESIZER 7GHZ INT-N 32-QFNHMC698LP5ETRIC SYNTHESIZER 7GHZ INT-N 32-QFN357 - Immediate
HMC698LP5ETR product page link
HMC701LP6CE datasheet linkIC SYNTHESIZER W/SWEEPER 40-QFNHMC701LP6CEIC SYNTHESIZER W/SWEEPER 40-QFN45 - Immediate
8341 - Factory Stock
HMC701LP6CE product page link
HMC699LP5E datasheet linkIC SYNTHESIZER 7GHZ INT-N 32-QFNHMC699LP5EIC SYNTHESIZER 7GHZ INT-N 32-QFN6 - Immediate
217 - Factory Stock
HMC699LP5E product page link
HMC702LP6CE datasheet linkIC SYNTHESIZER W/SWEEPER 40-QFNHMC702LP6CEIC SYNTHESIZER W/SWEEPER 40-QFN0HMC702LP6CE product page link
English  |  Español
Published: 2014-04-02