HMC841-3 High Speed Digital Logic Devices

Analog Devices' high-speed, 43-45 Gbps logic family in SMT

Image of Analog Devices' HMC841LC4B/HMC842LC4B/HMC843LC4B High Speed Digital Logic DevicesAnalog Devices has launched three logic devices, which support 43-45 Gbps data transmission and clock rates up to 43 GHz. These devices are ideal for a wide range of applications, and support many of the new and emerging optical, networking, and storage area network (SAN) standards including 100 GbE, 40G (D)QPSK, and 100G DP-QPSK.

The HMC841LC4B is a D-Type Flip-Flop that supports single-ended or differential operation, and data transmission rates up to 43 Gbps. The device operates with clock signals up to 43 GHz, and the input is broadband from DC to 43 GHz. During normal operation, data is transferred to the outputs on the positive edge of the clock. Reversing the clock inputs accommodates negative-edge triggered applications.

The HMC842LC4B is a 1:2 Fanout Buffer, designed to support data transmission rates up to 45 Gbps and clock signals up to 28 GHz. The HMC843LC4B is easily configured to provide AND/NAND/OR/NOR functions supporting data transmission rates up to 45 Gbps, and clock frequencies as high as 25 GHz. The differential input and output signals of the HMC841LC4B, HMC842LC4B, and the HMC843LC4B are terminated with 50 Ohms to ground on-chip, and may be either AC or DC coupled.

High Speed Digital Logic Devices

ImageManufacturer Part NumberDescriptionAvailable Quantity
129151-HMC842LC4B datasheet linkBOARD EVAL FOR HMC842LC4B129151-HMC842LC4BBOARD EVAL FOR HMC842LC4B9 - Factory Stock129151-HMC842LC4B product page link
129126-HMC841LC4B datasheet linkBOARD EVAL FOR HMC841LC4B129126-HMC841LC4BBOARD EVAL FOR HMC841LC4B4 - Factory Stock129126-HMC841LC4B product page link
Published: 2013-03-20