HMC1032LP6GE and HMC1034LP6GE Clock Generators

Best-in-class jitter and industry-leading phase noise performance from Analog Devices

Image of Analog Devices' HMC1032LP6GE and HMC1034LP6GE Clock GeneratorsAnalog Devices has launched two exciting SMT packaged clock generators, the HMC1032LP6GE and the HMC1034LP6GE. Ideal for a wide range of high performance cellular/4G infrastructure, fiber optic, and networking applications, these devices deliver best-in-class jitter and industry-leading phase noise floor.

The HMC1032LP6GE and the HMC1034LP6GE offer programmable frequency synthesis from 125 MHz to 3 GHz in both integer- and fractional-N relationships to their reference clocks. The HMC1032LP6GE is ideal for clocking DSP, FPGAs, and high performance processors, and operates from 125 MHz to 350 MHz. The HMC1034LP6GE is designed to meet the stringent requirements of high speed data converters and Physical Layer Devices (PHY), and operates from 125 MHz to 3 GHz.

The devices integrate high accuracy PLL and VCO circuits. An advanced Delta-Sigma Modulator with 24-bit step range enables excellent frequency resolution of 3 Hz and below. The serial programming interface (SPI), and Analog Devices' easy-to-use configuration software, allows for programming frequencies rapidly. A proprietary "Exact Frequency Mode" of operation reduces frequency errors in fractional-N synthesis mode, while maintaining the excellent noise and spur performance of the device.

The state-of-the-art HMC1034LP6GE clock generator achieves an industry-leading phase jitter performance of 78 fs RMS typical (12 kHz to 20 MHz integration bandwidth) when operating at 800 MHz, and improves link level jitter performance, interface Bit-Error-Rates (BER) and Eye Diagram metrics. The device is ideal for low noise clock multiplication in networking, data center, and storage applications.

HMC1032LP6GE Clock Generator

ImageManufacturer Part NumberDescriptionAvailable Quantity
HMC1032LP6GETR datasheet linkIC CLOCK GEN 1:1 350MHZ 40-SMTHMC1032LP6GETRIC CLOCK GEN 1:1 350MHZ 40-SMT10 - Immediate
5000 - Factory Stock
HMC1032LP6GETR product page link

HMC1034LP6GE Clock Generator and Eval Kit

ImageManufacturer Part NumberDescriptionAvailable Quantity
HMC1034LP6GETR datasheet linkIC CLOCK GEN 1:1 3GHZ 40-SMTHMC1034LP6GETRIC CLOCK GEN 1:1 3GHZ 40-SMT596 - Immediate
500 - Factory Stock
HMC1034LP6GETR product page link
EKIT01-HMC1034LP6G datasheet linkKIT EVAL CLOCK GENERATOR HMC1034EKIT01-HMC1034LP6GKIT EVAL CLOCK GENERATOR HMC10341 - Immediate
EKIT01-HMC1034LP6G product page link
Published: 2013-07-02