Direct I/Q Modulators

Analog Devices offers a unique range of high-linearity, wideband, direct I/Q modulators

Image of Analog Devices' Direct I/Q ModulatorsAnalog Devices offers a unique range of high-linearity, wideband, direct I/Q modulators which are targeted for automotive, broadband, WiMAX/LTE/4G, military, and test and measurement equipment applications between 100 MHz and 7 GHz.

The HMC1097LP4E is a high-linearity, low-noise Direct Quadrature Modulator RFIC rated from 100 MHz to 6 GHz. This wideband direct modulator exhibits an outstanding output IP3 of +30 dBm, noise floor of -160 dBm/Hz, output P1dB of +11 dBm, and sideband suppression of -46 dBc. The RF output port is single-ended and matched to 50 Ohms with no external components, while the LO input operates from drive levels between -6 dBm and +6 dBm, and can be driven in either differential or single-ended mode. The HMC1097LP4E offers a flexible architecture where its output IP3 can be further optimized over different frequencies up to 6 GHz. The HMC1097LP4E exhibits a very fast enable/disable feature which can be used to reduce system power dissipation in TDD-based cellular communication systems.

Optimized for a +5 V supply, and housed in a compact 4 x 4 mm SMT QFN package, the HMC1097LP4E requires minimal external components and provides a low-cost alternative to more complicated double-upconversion architectures. This high-linearity direct modulator can be used to create virtually any analog or digital modulation format including BPSK, QPSK, 8PSK, OFDM, and QAM for basestation, access point, and customer premise equipment. Ideal for software-defined radio and multi-band transmitter applications, the HMC1097LP4E offers improved carrier feedthrough and sideband suppression characteristics. The device also supports applications where upconverter modulation format and/or output frequency must be dynamically changed based on local operating conditions.

Direct I/Q Modulators

ImageManufacturer Part NumberDescriptionLO FrequencyAvailable Quantity
HMC495LP3ETR datasheet linkIC MODULATOR SIGE DIRECT 16-QFNHMC495LP3ETRIC MODULATOR SIGE DIRECT 16-QFN250MHz ~ 3.8GHz964 - Immediate
HMC495LP3ETR product page link
HMC1097LP4ETR datasheet linkRF QUAD MODULATOR 6GHZ 24QFNHMC1097LP4ETRRF QUAD MODULATOR 6GHZ 24QFN100MHz ~ 6GHz441 - Immediate
6000 - Factory Stock
HMC1097LP4ETR product page link
HMC696LP4ETR datasheet linkIC RFIC I/Q MODULATOR QUAD 24QFNHMC696LP4ETRIC RFIC I/Q MODULATOR QUAD 24QFN20MHz ~ 2.7GHz482 - Immediate
HMC696LP4ETR product page link
HMC697LP4E datasheet linkIC RFIC I/Q MODULATOR QUAD 24QFNHMC697LP4EIC RFIC I/Q MODULATOR QUAD 24QFN200MHz ~ 4GHz50 - Immediate
HMC697LP4E product page link
HMC795LP5E datasheet linkIC MODULATOR DIRECT QUAD 32-QFNHMC795LP5EIC MODULATOR DIRECT QUAD 32-QFN100MHz ~ 5.6GHz0HMC795LP5E product page link
HMC496LP3E datasheet linkIC MODULATOR SIGE DIRECT 16-QFNHMC496LP3EIC MODULATOR SIGE DIRECT 16-QFN4GHz ~ 7GHz0HMC496LP3E product page link
HMC497LP4E datasheet linkIC MODULATOR SIGE DIRECT 24-QFNHMC497LP4EIC MODULATOR SIGE DIRECT 24-QFN100MHz ~ 4GHz0HMC497LP4E product page link
English  |  Español
Published: 2014-04-02