DC Power Management

Class-A amplifier biasing and monitoring solutions from Analog Devices

Image of Analog Devices' DC Power ManagementAnalog Devices has expanded its DC power management product line by introducing complete monolithic Class-A amplifier biasing and monitoring solutions. The HMC920LP5E, HMC980LP4E and HMC981LP3E are ideal for power management and control in cellular infrastructure, microwave and millimeterwave communications, fiber optic, consumer, military, space, and test equipment applications.

Analog Devices bias control solutions automatically adjust the gate voltage to achieve a constant bias current over part-to-part and temperature variations. This auto-gate bias adjustment provides a significant advantage compared with discrete-based solutions since it eliminates manual calibration. Additionally, Analog Devices' Active Bias Controllers offer significant PCB area reduction by integrating negative voltage generator, automatic gate adjustment, and power-up sequencing circuit blocks in a single monolithic device.

The HMC981LP3E is a highly-compact biasing solution that requires only eight standard external passive components and features simplified functionality compared with the previously released HMC920LP5E. Available in a 3 x 3 mm plastic SMT package, the HMC981LP3E is capable of biasing amplifiers with currents up to 200 mA and supply voltages from 4 V to 12 V.

DC Power Management

ImageManufacturer Part NumberDescriptionCurrent - SupplyAvailable Quantity
HMC981LP3ETR datasheet linkIC ACTIVE BIAS CONTROLLER 16QFNHMC981LP3ETRIC ACTIVE BIAS CONTROLLER 16QFN7.5mA862 - Immediate
1000 - Factory Stock
HMC981LP3ETR product page link
HMC980LP4ETR datasheet linkIC ACTIVE BIAS CONTROLLER 24QFNHMC980LP4ETRIC ACTIVE BIAS CONTROLLER 24QFN20mA383 - Immediate
HMC980LP4ETR product page link
HMC920LP5ETR datasheet linkIC CTRLR ACTIVE BIAS 32QFNHMC920LP5ETRIC CTRLR ACTIVE BIAS 32QFN20mA399 - Immediate
HMC920LP5ETR product page link
English  |  Español
Published: 2014-04-02