Cellular Transceivers

Receiver (Rx) and Transmitter (Tx) RFIC transceivers from Analog Devices

Image of Analog Devices' Cellular TransceiversADI's Receiver (Rx) and Transmitter (Tx) Radio Frequency Integrated Circuit (RFIC) transceiver can be used in a wide range of cellular equipment applications from femtocells to macro base-stations.

The HMC1190LP6GE is a high-linearity dual channel downconverter with integrated PLL/VCO which operates from 700 to 3500 MHz and is designed specifically for multi-standard receiver applications that require a compact and low-power solution.

For transmit applications, the HMC1197LP7FE is a low noise, high-linearity direct quadrature modulator with integrated Fractional-N PLL/VCO which is rated for operation from 100 to 4000 MHz.

Both the HMC1190LP6GE and HMC1197LP7FE incorporate a feature-rich, industry-leading PLL and wideband VCO. The integrated Phase Detector (PD) and delta-sigma modulator within the HMC1190LP6GE and HMC1197LP7FE is capable of operating at up to 100 MHz permitting wider loop-bandwidths with excellent spectral performance. The PLL/VCO section can phase adjust and synchronize multiple Analog Devices Tx and Rx RFICs, enabling scalable MIMO and beam-forming radio architectures. Additional PLL/VCO features include a configurable output mute function, an Exact Frequency Mode that enables both products to generate fractional frequencies with 0 Hz frequency error and the ability to synchronously change frequencies without changing the phase of the output signal.

Cellular Transceivers

ImageManufacturer Part NumberDescriptionAvailable Quantity
HMC1197LP7FE datasheet linkIC MODULATOR WIDE QUAD 48-QFNHMC1197LP7FEIC MODULATOR WIDE QUAD 48-QFN43 - Immediate
990 - Factory Stock
HMC1197LP7FE product page link
HMC1190LP6GE datasheet linkIC DOWNCONVERTER SGL 40-QFNHMC1190LP6GEIC DOWNCONVERTER SGL 40-QFN0HMC1190LP6GE product page link
English  |  Español
Published: 2014-04-03