Automatic Gain Controllers

Analog Devices' HMC992LP5E and HMC993LP5E are IF analog-controlled variable gain amplifiers, each composed of two identical voltage variable attenuators

Image of Analog Devices' Automatic Gain ControllersAnalog Devices' automatic gain controllers, HMC992LP5E and HMC993LP5E, are IF analog-controlled variable gain amplifiers, each composed of two identical voltage variable attenuators in combination with an InGaP HBT gain block MMIC amplifier which operate from 0.1 to 3.0 GHz, and can be controlled to provide anywhere from -10 dB attenuation, to 40 dB of gain. The HMC993LP5E delivers a noise figure of 8 dB in its maximum gain state, with output IP3 of up to +46 dBm. The HMC992LP5E delivers noise figure of 6 dB in its maximum gain state, with output IP3 of up to +40 dBm. Both automatic gain controllers are housed in a RoHS-compliant 5 x 5 mm QFN leadless package and require no external matching components.

Automatic Gain Controllers

ImageManufacturer Part NumberDescriptionFrequencyAvailable Quantity
HMC992LP5ETR datasheet linkRF IF AGC 50MHZ - 800MHZ 32SMTHMC992LP5ETRRF IF AGC 50MHZ - 800MHZ 32SMT50MHz ~ 800MHz50 - Immediate
HMC992LP5ETR product page link
HMC993LP5ETR datasheet linkRF AUTO GAIN CNTRL 3GHZ 32QFNHMC993LP5ETRRF AUTO GAIN CNTRL 3GHZ 32QFN700MHz ~ 3GHz0HMC993LP5ETR product page link
English  |  Español
Published: 2014-04-02