FH19SC Board-to-FPC 0.5 mm Pitch Connector

Hirose FH19SC series compact FFC/FPC connectors provide simple, user-friendly operations

Image of Hirose Electric's FH19SC Series ConnectorsHirose's FH19SC series is a compact FFC/FPC connector that uses its 0.5 mm pitch and 0.93 mm mounted height to deliver a maximum current of 0.5 A. This flip-lock, bottom contact, ZIF connector provides simple, user-friendly operations and increased FFC/FPC retention force due to the addition of insertion guides. The body of the connector is molded and protects the contacts from accidental damage caused by the PCB below it. The space underneath the connector can be used for trace patterning. The available contact counts range from 12-32 and accept 0.3 mm thick FFC/FPC. These connectors support automatic mounting and are RoHS compliant and Halogen-free.

View More FH19SC Series

Features
  • 0.5 mm pitch
  • 0.93 mounted height
  • FFC/FPC connector
  • 0.5 A max
  • Flip-lock ZIF connector
  • Bottom contact
  • Simple, user-friendly operations
  • Increased FFC/FPC retention force
  • Insertion guides
  • Fully-molded structure
  • Accepts 0.3 mm thick FPC/FFC
  • 12-32 contact counts
  • RoHS compliant
  • Halogen-free
  • Supports automatic pick-and-place mounting

FH19SC Series Connectors

ImageManufacturer Part NumberDescriptionAvailable Quantity
FH19SC-14S-0.5SH(05) datasheet linkCONN FFC BOTTOM 14POS 0.50MM R/AFH19SC-14S-0.5SH(05)CONN FFC BOTTOM 14POS 0.50MM R/A5123 - Immediate
FH19SC-14S-0.5SH(05) product page link
FH19SC-12S-0.5SH(05) datasheet linkCONN FFC BOTTOM 12POS 0.50MM R/AFH19SC-12S-0.5SH(05)CONN FFC BOTTOM 12POS 0.50MM R/A5151 - Immediate
FH19SC-12S-0.5SH(05) product page link
FH19SC-13S-0.5SH(05) datasheet linkCONN FFC BOTTOM 13POS 0.50MM R/AFH19SC-13S-0.5SH(05)CONN FFC BOTTOM 13POS 0.50MM R/A2810 - Immediate
FH19SC-13S-0.5SH(05) product page link
FH19SC-15S-0.5SH(05) datasheet linkCONN FFC BOTTOM 15POS 0.50MM R/AFH19SC-15S-0.5SH(05)CONN FFC BOTTOM 15POS 0.50MM R/A2581 - Immediate
FH19SC-15S-0.5SH(05) product page link
FH19SC-10S-0.5SH(05) datasheet linkCONN FFC BOTTOM 10POS 0.50MM R/AFH19SC-10S-0.5SH(05)CONN FFC BOTTOM 10POS 0.50MM R/A0FH19SC-10S-0.5SH(05) product page link
English  |  Español
Published: 2014-01-29