DM3D Series

Hirose offers the DM3D series microSD card connector

Image of Hirose Electric's Hirose DM3D Series Hirose's DM3D series is a microSD card connector. It is a card push-pull type without ejector. The DM3D features a lock beam that hooks the card cutout which prevents the card from falling out. This series is space saving and has a height of 1.55 mm, a width of 11.95 mm and a depth, without card, of 11.45 mm. The robust housing base underneath the metal cover receives the stress from above. The connector has a user-friendly mis-insertion prevention system. This series is RoHS compliant.

Features and Benefits
  • Card push-pull type without ejector
  • Miniature size with card-detection switch
  • User-friendly mis-insertion prevention
  • Excellent card-capturing structure
  • Durability up to 5000 cycles
  • Current capacity of 0.5 A
    • Space-saving dimensions
    • Height is 1.55 mm
    • Width is 11.95 mm
    • Depth without card is 11.45 mm

Hirose DM3D Series

ImageManufacturer Part NumberDescriptionNumber of PositionsAvailable Quantity
DM3D-SF datasheet linkCONN MICRO SD CARD PUSH-PULLDM3D-SFCONN MICRO SD CARD PUSH-PULL10 (8 + 2)0DM3D-SF product page link
DM3D-SF datasheet linkCONN MICRO SD CARD PUSH-PULLDM3D-SFCONN MICRO SD CARD PUSH-PULL10 (8 + 2)0DM3D-SF product page link
DM3D-SF datasheet linkCONN MICRO SD CARD PUSH-PULLDM3D-SFCONN MICRO SD CARD PUSH-PULL10 (8 + 2)0DM3D-SF product page link
DM3D-SF(41) datasheet linkCONN MICRO SD R/A PUSH-PULL SMDDM3D-SF(41)CONN MICRO SD R/A PUSH-PULL SMD10 (8 + 2)0DM3D-SF(41) product page link
English  |  Español
Published: 2014-02-28