DM3CS Connector

Hirose offers the DM3CS hinge-type connector

Image of Hirose Electric's Hirose DM3CS Connector The DM3CS is a hinge type connector for microSD cards. It has a low profile of 1.83 mm and high contact reliability with a self-cleaning effect. There is a card fall-out prevention feature and secure lock. Durability is up to 5,000 cycles. There is enhanced grounding for EMC and high PCB retention force. There is a clear "click" feeling when cover is closed. The connector is 13.8 mm wide and has a depth of 15.45 mm in the locked position. This series is RoHS compliant.

Features and Benefits
  • Hinge-type microSD card connector
  • Low profile of 1.83 mm
  • Depth is 15.45 mm in the locked position
  • Features a card fall-out prevention
  • High PCB retention force
  • Card-detection switch
  • Durability and secure lock up to 5,000 cycles
  • High contact reliability with self-cleaning effect
  • Current capacity is 0.5 A

DM3CS Connector

ImageManufacturer Part NumberDescriptionCard TypeNumber of PositionsAvailable Quantity
DM3CS-SF datasheet linkCONN MICRO SD CARD HINGED TYPEDM3CS-SFCONN MICRO SD CARD HINGED TYPESecure Digital - microSD™10 (8 + 2)2700 - Immediate
DM3CS-SF product page link
English  |  Español
Published: 2014-02-27