DM3BT Series

Hirose Electric offers the DM3BT series microSD connector system

Image of Hirose Electric's Hirose Electric DM3BT Series The DM3BT series from Hirose Electric is a microSD connector system that is bottom-board (reverse) mounting. It has a push-push with ejection mechanism and an ejection travel length of 4 mm. The triple-card-capturing mechanism prevents the card from flying out at ejection. It features a user-friendly mis-insertion prevention design. The connector has a height of 1.83 mm and a width of 13.85 mm. The depth without card is 15.95 mm. This product is RoHS compliant.

Features and Benefits
  • MicroSD card connector, bottom board mounting
  • Push-push with ejection mechanism
  • Card fall-out prevention
  • Height of 1.83 mm
  • Width of 13.85 mm
  • Depth without card is 15.95 mm
  • Current capacity is 0.5 A
  • Durability is 10,000 cycles

DM3BT Series

ImageManufacturer Part NumberDescriptionCard TypeNumber of PositionsAvailable Quantity
DM3BT-DSF-PEJS datasheet linkCONN MICRO SD CARD PUSH-PUSH R/ADM3BT-DSF-PEJSCONN MICRO SD CARD PUSH-PUSH R/ASecure Digital - microSD™10 (8 + 2)11613 - Immediate
DM3BT-DSF-PEJS product page link
English  |  Español
Published: 2014-03-03